Phoenix Contact 14246 5 Core Power Cable, Grey 1.5mm², 2 mm² 80 °C, 5 m Polyurethane
- RS Stock No.:
- 268-806
- Mfr. Part No.:
- 1424607
- Manufacturer:
- Phoenix Contact
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
MYR310.52
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR310.52 | - |
| 10 + | MYR285.69 | 7% |
*price indicative
- RS Stock No.:
- 268-806
- Mfr. Part No.:
- 1424607
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 5 | |
| Jacket Colour | Grey | |
| Cable Length | 5m | |
| Outside Diameter | 9.1mm | |
| Jacket Material | Polyurethane | |
| Voltage | 30V | |
| Minimum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| Cable CSA | 1.5mm², 2mm² | |
| Conductor Material | Bare Copper Wire | |
| Series | 14246 | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 5 | ||
Jacket Colour Grey | ||
Cable Length 5m | ||
Outside Diameter 9.1mm | ||
Jacket Material Polyurethane | ||
Voltage 30V | ||
Minimum Operating Temperature 80°C | ||
Standards/Approvals No | ||
Cable CSA 1.5mm², 2mm² | ||
Conductor Material Bare Copper Wire | ||
Series 14246 | ||
Maximum Operating Temperature 80°C | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power Cable is designed to deliver reliable power supply solutions in a multitude of applications. Featuring a robust halogen-free PUR construction, it ensures a safe and durable connection for direct current systems up to 12 A and 63 V. The product boasts an angled M12 socket with unique L-coding to prevent mismatching, ensuring very high electrical safety standards. With a generous cable length of 5 metres, this cable is perfectly suited to various configurations and installations.
Robust construction enhances durability in demanding applications
Meets rigorous standards for electrical safety and performance
Extensive bending cycle tolerance ensures longevity in flexible installations
Related links
- Phoenix Contact 14246 5 Core Power Cable 10 m Polyurethane
- Phoenix Contact 14246 5 Core Power Cable 3 m Polyurethane
- Phoenix Contact 14246 5 Core Power Cable 2 mm² 85 °C, 5 m Polyvinyl Chloride
- Phoenix Contact 14246 5 Core Power Cable 1.5 m Polyurethane
- Phoenix Contact 14246 5 Core Power Cable 3 m Polyvinyl Chloride
- Phoenix Contact 14246 5 Core Power Cable 1.5 m Polyvinyl Chloride
- Phoenix Contact SAC 5 Core Power Cable 5 m Polyurethane
- Phoenix Contact 14246 1 Core Power Cable 10 m Polyvinyl Chloride
