Phoenix Contact 14246 5 Core Power Cable, Grey 1.5mm² 80 °C, 3 m Polyurethane
- RS Stock No.:
- 281-493
- Mfr. Part No.:
- 1424606
- Manufacturer:
- Phoenix Contact
Get a bulk buy discount
Add 10 more to save MYR2,876.10
View bulk pricing optionsSubtotal (1 unit)*
MYR3,590.33
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR3,590.33 | - |
| 10 + | MYR3,302.72 | MYR2,876.10 |
*price indicative
- RS Stock No.:
- 281-493
- Mfr. Part No.:
- 1424606
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 5 | |
| Jacket Colour | Grey | |
| Cable Length | 3m | |
| Outside Diameter | 9.1mm | |
| Jacket Material | Polyurethane | |
| Voltage | 63V | |
| Minimum Operating Temperature | 80°C | |
| Cable CSA | 1.5mm² | |
| Standards/Approvals | EAC, UL 758/1581 FT1, DIN EN 60332-1-2, DIN EN 60811-404, UL Listed, DIN VDE 0472, UL 758/1581, IEC 61076-2-111, RoHS, DIN EN 50267-2-1, cUL Listed | |
| Series | 14246 | |
| Maximum Operating Temperature | 80°C | |
| Conductor Material | Bare Copper Wire | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 5 | ||
Jacket Colour Grey | ||
Cable Length 3m | ||
Outside Diameter 9.1mm | ||
Jacket Material Polyurethane | ||
Voltage 63V | ||
Minimum Operating Temperature 80°C | ||
Cable CSA 1.5mm² | ||
Standards/Approvals EAC, UL 758/1581 FT1, DIN EN 60332-1-2, DIN EN 60811-404, UL Listed, DIN VDE 0472, UL 758/1581, IEC 61076-2-111, RoHS, DIN EN 50267-2-1, cUL Listed | ||
Series 14246 | ||
Maximum Operating Temperature 80°C | ||
Conductor Material Bare Copper Wire | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power cable is designed to deliver reliable performance in various demanding applications. Constructed with a robust, halogen-free PUR material, it assures durability and resilience in both fixed and flexible installations. The product features a five-position design with L-coding, ensuring compatibility while preventing mismatching.
Electrical properties include high insulation resistance and low conductor resistance
Degree of protection IP65 IP67 ensures reliability in challenging environments
Applicable in temperatures ranging from 50 °C to 80 °C maintaining performance across a broad range
Environmentally compliant adhering to EU RoHS and REACH standards
Related links
- Phoenix Contact 14246 5 Core Power Cable 3 m Polyvinyl Chloride
- Phoenix Contact 14246 5 Core Power Cable 10 m Polyurethane
- Phoenix Contact 14246 5 Core Power Cable 2 mm² 80 °C, 5 m Polyurethane
- Phoenix Contact 14246 5 Core Power Cable 1.5 m Polyvinyl Chloride
- Phoenix Contact 14246 5 Core Power Cable 1.5 m Polyurethane
- Phoenix Contact SAC 5 Core Power Cable 3 m Polyurethane
- Phoenix Contact 14250 5 Core Power Cable 3 m Polyurethane
- Phoenix Contact 14246 1 Core Power Cable 10 m Polyvinyl Chloride
