Phoenix Contact 14250 5 Core Power Cable, Grey 1.5mm² 80 °C, 3 m Polyurethane
- RS Stock No.:
- 280-555
- Mfr. Part No.:
- 1425020
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
MYR3,687.34
FREE delivery for orders over RM 150.00
In Stock
- 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,687.34 |
*price indicative
- RS Stock No.:
- 280-555
- Mfr. Part No.:
- 1425020
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 5 | |
| Jacket Colour | Grey | |
| Cable Length | 3m | |
| Outside Diameter | 9.1mm | |
| Jacket Material | Polyurethane | |
| Voltage | 63V | |
| Minimum Operating Temperature | 80°C | |
| Cable CSA | 1.5mm² | |
| Standards/Approvals | cUL Listed, DIN EN 50267-2-1, DIN EN 60332-1-2, DIN EN 60811-404, DIN VDE 0472, EAC, IEC 61076-2-111, RoHS, UL 758/1581, UL 758/1581 FT1, UL Listed | |
| Conductor Material | Bare Copper Wire | |
| Series | 14250 | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 5 | ||
Jacket Colour Grey | ||
Cable Length 3m | ||
Outside Diameter 9.1mm | ||
Jacket Material Polyurethane | ||
Voltage 63V | ||
Minimum Operating Temperature 80°C | ||
Cable CSA 1.5mm² | ||
Standards/Approvals cUL Listed, DIN EN 50267-2-1, DIN EN 60332-1-2, DIN EN 60811-404, DIN VDE 0472, EAC, IEC 61076-2-111, RoHS, UL 758/1581, UL 758/1581 FT1, UL Listed | ||
Conductor Material Bare Copper Wire | ||
Series 14250 | ||
Maximum Operating Temperature 80°C | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power Cable offers a reliable solution for direct current applications, crafted for ease of use and safety. With a robust design featuring a five-position configuration, this cable ensures secure connections thanks to its L-coding, providing protection against mismatching. The halogen-free PUR material not only contributes to environmental sustainability but also enhances durability, making it suitable for demanding industrial environments. Its exceptional electrical properties, including high insulation resistance and ability to withstand varied temperatures, make it a dependable choice for various power supply needs.
Sustainable choice with halogen free materials promoting eco friendliness
Features a compact and lightweight structure that eases handling and installation
Tested and certified for compliance with international safety standards
Related links
- Phoenix Contact 14250 5 Core Power Cable 3 m Polyvinyl Chloride
- Phoenix Contact 14250 5 Core Power Cable 1.5 m Polyurethane
- Phoenix Contact 14250 5 Core Power Cable 3 m Polyurethane
- Phoenix Contact 14250 4 Core Power Cable Grey 1.5mm² 80 °C, 3 m Polyurethane
- Phoenix Contact 14250 4 Core Power Cable Black 1.5mm² 80 °C, 3 m Polyurethane
- Phoenix Contact 14250 5 Core Power Cable 600 mm Polyurethane
- Phoenix Contact 14250 5 Core Power Cable 300 mm Polyurethane
- Phoenix Contact 14250 5 Core Power Cable 600 mm Polyvinyl Chloride
