Phoenix Contact 14250 5 Core Power Cable, Grey 1.5mm² 80 °C, 300 mm Polyurethane

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

MYR3,611.91

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9MYR3,611.91-
10 +MYR3,322.908%

*price indicative

RS Stock No.:
280-554
Mfr. Part No.:
1425017
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Power Cable

Number of Cores

5

Jacket Colour

Grey

Cable Length

300mm

Outside Diameter

9.1mm

Jacket Material

Polyurethane

Voltage

63V

Minimum Operating Temperature

80°C

Cable CSA

1.5mm²

Standards/Approvals

UL 758/1581 FT1, UL 758/1581, RoHS, IEC 61076-2-111, EAC, DIN VDE 0472, DIN EN 60811-404, DIN EN 60332-1-2, DIN EN 50267-2-1, cUL Listed, UL Listed

Series

14250

Conductor Material

Bare Copper Wire

Maximum Operating Temperature

80°C

COO (Country of Origin):
PL
The Phoenix Contact Power cable is expertly designed for seamless connectivity and reliability in various applications. Made with robust halogen-free PUR material, this cable stands out for its superior durability and environmental friendliness. The innovative L-coding prevents mismatched connections, ensuring safe and efficient power supply.

Designed for easy installation with its straight M12 plug and socket configuration

Offers high performance with a nominal current of 12 A and a nominal voltage of 63 V

Resistant to a broad range of environmental factors including abrasion and oil

Perfectly suited for industries that require dependable power connections in various conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy