Phoenix Contact 14250 4 Core Power Cable, Black, Grey 1.5mm² 80 °C, 300 mm Polyurethane
- RS Stock No.:
- 280-563
- Mfr. Part No.:
- 1425041
- Manufacturer:
- Phoenix Contact
Get a bulk buy discount
Add 10 more to save MYR2,878.50
View bulk pricing optionsSubtotal (1 unit)*
MYR3,598.24
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR3,598.24 | - |
| 10 + | MYR3,310.39 | MYR2,878.50 |
*price indicative
- RS Stock No.:
- 280-563
- Mfr. Part No.:
- 1425041
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 4 | |
| Jacket Colour | Black, Grey | |
| Cable Length | 300mm | |
| Outside Diameter | 6.75mm | |
| Jacket Material | Polyurethane | |
| Voltage | 63V | |
| Minimum Operating Temperature | 80°C | |
| Cable CSA | 1.5mm² | |
| Standards/Approvals | cUL Listed, DIN EN 50267-2-1, DIN EN 60332-2-2, DIN EN 60811-404, DIN VDE 0472, EAC, IEC 61076-2-111, RoHS, UL 758/1581, UL 758/1581 FT2, UL Listed | |
| Conductor Material | Bare Copper Wire | |
| Series | 14250 | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 4 | ||
Jacket Colour Black, Grey | ||
Cable Length 300mm | ||
Outside Diameter 6.75mm | ||
Jacket Material Polyurethane | ||
Voltage 63V | ||
Minimum Operating Temperature 80°C | ||
Cable CSA 1.5mm² | ||
Standards/Approvals cUL Listed, DIN EN 50267-2-1, DIN EN 60332-2-2, DIN EN 60811-404, DIN VDE 0472, EAC, IEC 61076-2-111, RoHS, UL 758/1581, UL 758/1581 FT2, UL Listed | ||
Conductor Material Bare Copper Wire | ||
Series 14250 | ||
Maximum Operating Temperature 80°C | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power cable offers a reliable solution for efficient power supply applications. Designed with a robust halogen-free PUR cable, it provides safety in various environments, ensuring that the necessary power is delivered without compromise.
Robust design ensures longevity and durability in challenging environments
Designed for maximum bending cycles making it highly flexible for dynamic applications
IP65 and IP67 ratings provide excellent protection against dust and water ingress
Supports a wide ambient temperature range for versatile usage conditions
Related links
- Phoenix Contact 14250 5 Core Power Cable 300 mm Polyurethane
- Phoenix Contact 14250 4 Core Power Cable Grey 2.5mm² 80 °C, 300 mm Polyurethane
- Phoenix Contact 14250 4 Core Power Cable Grey 1.5mm² 80 °C, 300 mm Polyvinyl Chloride
- Phoenix Contact 14250 4 Core Power Cable Grey 1.5mm² 80 °C, 600 mm Polyurethane
- Phoenix Contact 14250 4 Core Power Cable Grey 1.5mm² 80 °C, 10 m Polyurethane
- Phoenix Contact 14250 4 Core Power Cable Grey 1.5mm² 80 °C, 1.5 m Polyurethane
- Phoenix Contact 14250 4 Core Power Cable Grey 1.5mm² 80 °C, 3 m Polyurethane
- Phoenix Contact 14250 4 Core Power Cable Grey 1.5mm² 80 °C, 5 m Polyurethane
