Phoenix Contact 14250 4 Core Power Cable, Black, Grey 1.5mm² 80 °C, 5 m Polyurethane
- RS Stock No.:
- 280-560
- Mfr. Part No.:
- 1425035
- Manufacturer:
- Phoenix Contact
Get a bulk buy discount
Add 10 more to save MYR2,885.50
View bulk pricing optionsSubtotal (1 unit)*
MYR3,604.79
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR3,604.79 | - |
| 10 + | MYR3,316.24 | MYR2,885.50 |
*price indicative
- RS Stock No.:
- 280-560
- Mfr. Part No.:
- 1425035
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 4 | |
| Jacket Colour | Black, Grey | |
| Cable Length | 5m | |
| Outside Diameter | 6.75mm | |
| Jacket Material | Polyurethane | |
| Voltage | 63V | |
| Minimum Operating Temperature | 80°C | |
| Standards/Approvals | DIN EN 60811-404, DIN VDE 0472, EAC, IEC 61076-2-111, RoHS, UL 758/1581, UL 758/1581 FT2, UL Listed, cUL Listed, DIN EN 50267-2-1, DIN EN 60332-2-2 | |
| Cable CSA | 1.5mm² | |
| Series | 14250 | |
| Maximum Operating Temperature | 80°C | |
| Conductor Material | Bare Copper Wire | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 4 | ||
Jacket Colour Black, Grey | ||
Cable Length 5m | ||
Outside Diameter 6.75mm | ||
Jacket Material Polyurethane | ||
Voltage 63V | ||
Minimum Operating Temperature 80°C | ||
Standards/Approvals DIN EN 60811-404, DIN VDE 0472, EAC, IEC 61076-2-111, RoHS, UL 758/1581, UL 758/1581 FT2, UL Listed, cUL Listed, DIN EN 50267-2-1, DIN EN 60332-2-2 | ||
Cable CSA 1.5mm² | ||
Series 14250 | ||
Maximum Operating Temperature 80°C | ||
Conductor Material Bare Copper Wire | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power cable is engineered to deliver reliable performance in power supply applications. Designed with a robust halogen-free PUR cable, it not only meets stringent safety standards but also ensures durability in demanding environments. Featuring a 4-position design with an L-coded socket, this cable supports direct current up to 12 A/63 V, making it suitable for a variety of industrial uses.
Ambient temperature range accommodates diverse operating conditions
Mechanical robustness ensures longevity in challenging environments
Flame resistant materials limit fire hazards
Hydrolysis and microbe resistant design enhances reliability
Related links
- Phoenix Contact 14250 4 Core Power Cable Grey 1.5mm² 80 °C, 10 m Polyurethane
- Phoenix Contact 14250 4 Core Power Cable Grey 1.5mm² 80 °C, 1.5 m Polyurethane
- Phoenix Contact 14250 4 Core Power Cable Grey 1.5mm² 80 °C, 3 m Polyurethane
- Phoenix Contact 14250 4 Core Power Cable Grey 1.5mm² 80 °C, 5 m Polyvinyl Chloride
- Phoenix Contact 14250 4 Core Power Cable Black 1.5mm² 80 °C, 5 m Polyurethane
- Phoenix Contact 14250 4 Core Power Cable Grey 1.5mm² 80 °C, 600 mm Polyurethane
- Phoenix Contact 14250 4 Core Power Cable Grey 1.5mm² 80 °C, 300 mm Polyurethane
- Phoenix Contact 14250 4 Core Power Cable Grey 1.5mm² 80 °C, 3 m Polyvinyl Chloride
