Phoenix Contact 14250 5 Core Power Cable, Grey 1.5mm² 80 °C, 3 m Polyvinyl Chloride
- RS Stock No.:
- 281-514
- Mfr. Part No.:
- 1425024
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
MYR3,667.33
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,667.33 |
*price indicative
- RS Stock No.:
- 281-514
- Mfr. Part No.:
- 1425024
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 5 | |
| Jacket Colour | Grey | |
| Cable Length | 3m | |
| Outside Diameter | 9.1mm | |
| Jacket Material | Polyvinyl Chloride | |
| Voltage | 63V | |
| Minimum Operating Temperature | 80°C | |
| Standards/Approvals | UL Listed, UL 758/1581 FT1, UL 758/1581, RoHS, IEC 61076-2-111, EAC, DIN EN 60811-404, DIN EN 60332-1-2, cUL Listed | |
| Cable CSA | 1.5mm² | |
| Maximum Operating Temperature | 80°C | |
| Series | 14250 | |
| Conductor Material | Bare Copper Wire | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 5 | ||
Jacket Colour Grey | ||
Cable Length 3m | ||
Outside Diameter 9.1mm | ||
Jacket Material Polyvinyl Chloride | ||
Voltage 63V | ||
Minimum Operating Temperature 80°C | ||
Standards/Approvals UL Listed, UL 758/1581 FT1, UL 758/1581, RoHS, IEC 61076-2-111, EAC, DIN EN 60811-404, DIN EN 60332-1-2, cUL Listed | ||
Cable CSA 1.5mm² | ||
Maximum Operating Temperature 80°C | ||
Series 14250 | ||
Conductor Material Bare Copper Wire | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power cable is expertly designed to deliver reliable power supply solutions for a wide range of applications. Featuring a robust construction with an impressive five-position layout, this product ensures seamless connectivity with minimal interference. The integration of high-quality materials such as PVC and copper enhances durability while maintaining flexibility.
Compact design facilitates easy installation in tight spaces
Efficient construction allows for optimal power supply performance
Compatible with both fixed and flexible installations for diverse applications
Lightweight design simplifies handling and reduces installation effort
Related links
- Phoenix Contact 14250 5 Core Power Cable 1.5 m Polyvinyl Chloride
- Phoenix Contact 14250 5 Core Power Cable 3 m Polyurethane
- Phoenix Contact 14250 5 Core Power Cable 600 mm Polyvinyl Chloride
- Phoenix Contact 14250 5 Core Power Cable 300 mm Polyvinyl Chloride
- Phoenix Contact 14250 5 Core Power Cable 3 m Polyvinyl Chloride
- Phoenix Contact 14250 4 Core Power Cable Grey 1.5mm² 80 °C, 3 m Polyvinyl Chloride
- Phoenix Contact 14250 4 Core Power Cable Black 1.5mm² 80 °C, 3 m Polyvinyl Chloride
- Phoenix Contact 14250 5 Core Power Cable 600 mm Polyurethane
