Phoenix Contact 14250 4 Core Power Cable, Grey, Black 1.5mm² 80 °C, 3 m Polyvinyl Chloride

Get a bulk buy discount

Add 10 more to save MYR2,838.20

View bulk pricing options

Subtotal (1 unit)*

MYR3,543.73

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9MYR3,543.73-
10 +MYR3,259.91MYR2,838.20

*price indicative

RS Stock No.:
270-491
Mfr. Part No.:
1425054
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Power Cable

Number of Cores

4

Jacket Colour

Grey, Black

Cable Length

3m

Outside Diameter

7.55mm

Jacket Material

Polyvinyl Chloride

Voltage

63V

Minimum Operating Temperature

80°C

Standards/Approvals

DIN EN 60811-404, DIN EN 60332-1-2, cUL Listed, RoHS, IEC 61076-2-111, UL 758/1581, UL 758/1581 FT1, UL Listed, EAC

Cable CSA

1.5mm²

Conductor Material

Bare Copper Wire

Series

14250

Maximum Operating Temperature

80°C

COO (Country of Origin):
PL
The Phoenix Contact Power Cable is designed to facilitate efficient power supply in various applications, ensuring reliability and high performance. With its robust 4-position configuration and exceptional electrical characteristics, it stands out in its category. The PVC sheathing not only provides durability but also enhances user safety against electrical hazards. Its design includes a straight M12 socket with L-coding, preventing mismatching during installation, and making it an excellent choice for direct current systems operating up to 12 A/63 V.

100% electrically tested for proven safety and performance

Constructed with high quality materials for durability in demanding conditions

L coding prevents incorrect connections ensuring security and efficiency

Lightweight design aids in easier installation processes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy