Phoenix Contact 14250 4 Core Power Cable, Grey, Black 1.5mm² 80 °C, 600 mm Polyvinyl Chloride
- RS Stock No.:
- 281-201
- Mfr. Part No.:
- 1425062
- Manufacturer:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR3,601.34
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR3,601.34 |
| 10 + | MYR3,312.90 |
*price indicative
- RS Stock No.:
- 281-201
- Mfr. Part No.:
- 1425062
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 4 | |
| Jacket Colour | Grey, Black | |
| Cable Length | 600mm | |
| Jacket Material | Polyvinyl Chloride | |
| Outside Diameter | 7.55mm | |
| Voltage | 63V | |
| Minimum Operating Temperature | 80°C | |
| Cable CSA | 1.5mm² | |
| Standards/Approvals | cUL Listed, IEC 61076-2-111, UL 758/1581 FT1, UL Listed, DIN EN 60332-1-2, RoHS, UL 758/1581, EAC, DIN EN 60811-404 | |
| Conductor Material | Bare Copper Wire | |
| Maximum Operating Temperature | 80°C | |
| Series | 14250 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 4 | ||
Jacket Colour Grey, Black | ||
Cable Length 600mm | ||
Jacket Material Polyvinyl Chloride | ||
Outside Diameter 7.55mm | ||
Voltage 63V | ||
Minimum Operating Temperature 80°C | ||
Cable CSA 1.5mm² | ||
Standards/Approvals cUL Listed, IEC 61076-2-111, UL 758/1581 FT1, UL Listed, DIN EN 60332-1-2, RoHS, UL 758/1581, EAC, DIN EN 60811-404 | ||
Conductor Material Bare Copper Wire | ||
Maximum Operating Temperature 80°C | ||
Series 14250 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power cable is designed to facilitate reliable power supply in a variety of applications. Featuring a robust construction with four positions and L-coding, it ensures secure and error-free connections. The cable is safeguarded against mismatching, providing users with peace of mind when connecting devices. Its compact length of 0.6 m is ideal for tight spaces, making installation easier without sacrificing performance.
Offers high insulation resistance for reliable operation
Supports dynamic load capacities suitable for extensive bending cycles
Resistant to oil and adverse environmental impacts ensuring optimal performance
Related links
- Phoenix Contact 14250 4 Core Power Cable Black 1.5mm² 80 °C, 10 m Polyvinyl Chloride
- Phoenix Contact 14250 4 Core Power Cable Black 1.5mm² 80 °C, 1.5 m Polyvinyl Chloride
- Phoenix Contact 14250 4 Core Power Cable Black 1.5mm² 80 °C, 3 m Polyvinyl Chloride
- Phoenix Contact 14250 4 Core Power Cable Black 1.5mm² 80 °C, 5 m Polyurethane
- Phoenix Contact 14250 4 Core Power Cable Black 1.5mm² 80 °C, 3 m Polyurethane
- Phoenix Contact 14250 4 Core Power Cable Black 1.5mm² 80 °C, 10 m Polyurethane
- Phoenix Contact 14250 4 Core Power Cable Black 1.5mm² 80 °C, 1.5 m Polyurethane
- Phoenix Contact 14250 4 Core Power Cable Grey 1.5mm² 80 °C, 3 m Polyvinyl Chloride
