Phoenix Contact 14250 4 Core Power Cable, Grey, Black 1.5mm² 80 °C, 3 m Polyvinyl Chloride
- RS Stock No.:
- 280-569
- Mfr. Part No.:
- 1425058
- Manufacturer:
- Phoenix Contact
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
MYR3,548.56
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR3,548.56 | - |
| 10 + | MYR3,264.67 | 8% |
*price indicative
- RS Stock No.:
- 280-569
- Mfr. Part No.:
- 1425058
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 4 | |
| Jacket Colour | Grey, Black | |
| Cable Length | 3m | |
| Outside Diameter | 7.55mm | |
| Jacket Material | Polyvinyl Chloride | |
| Voltage | 63V | |
| Minimum Operating Temperature | 80°C | |
| Standards/Approvals | EAC, IEC 61076-2-111, RoHS, UL 758/1581, UL 758/1581 FT1, UL Listed, DIN EN 60332-1-2, DIN EN 60811-404, cUL Listed | |
| Cable CSA | 1.5mm² | |
| Conductor Material | Bare Copper Wire | |
| Series | 14250 | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 4 | ||
Jacket Colour Grey, Black | ||
Cable Length 3m | ||
Outside Diameter 7.55mm | ||
Jacket Material Polyvinyl Chloride | ||
Voltage 63V | ||
Minimum Operating Temperature 80°C | ||
Standards/Approvals EAC, IEC 61076-2-111, RoHS, UL 758/1581, UL 758/1581 FT1, UL Listed, DIN EN 60332-1-2, DIN EN 60811-404, cUL Listed | ||
Cable CSA 1.5mm² | ||
Conductor Material Bare Copper Wire | ||
Series 14250 | ||
Maximum Operating Temperature 80°C | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power cable is designed to facilitate reliable power supply connections in diverse applications. Featuring a robust 4-position connector and constructed from high-quality materials, this cable is engineered to ensure longevity and performance.
Designed with a unique L code to prevent mismatching
Constructed from durable materials suitable for industrial applications
Optimized for both fixed and flexible installations
Meets demanding environmental standards for operation in varied conditions
Related links
- Phoenix Contact 14250 4 Core Power Cable Black 1.5mm² 80 °C, 3 m Polyvinyl Chloride
- Phoenix Contact 14250 4 Core Power Cable Black 1.5mm² 80 °C, 10 m Polyvinyl Chloride
- Phoenix Contact 14250 4 Core Power Cable Black 1.5mm² 80 °C, 1.5 m Polyvinyl Chloride
- Phoenix Contact 14250 4 Core Power Cable Black 1.5mm² 80 °C, 600 mm Polyvinyl Chloride
- Phoenix Contact 14250 4 Core Power Cable Black 1.5mm² 80 °C, 3 m Polyurethane
- Phoenix Contact 14250 4 Core Power Cable Black 1.5mm² 80 °C, 5 m Polyurethane
- Phoenix Contact 14250 4 Core Power Cable Black 1.5mm² 80 °C, 10 m Polyurethane
- Phoenix Contact 14250 4 Core Power Cable Black 1.5mm² 80 °C, 1.5 m Polyurethane
