Phoenix Contact 14250 4 Core Power Cable, Black, Grey 1.5mm² 80 °C, 3 m Polyvinyl Chloride
- RS Stock No.:
- 268-235
- Mfr. Part No.:
- 1425046
- Manufacturer:
- Phoenix Contact
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
MYR3,541.18
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR3,541.18 | - |
| 10 + | MYR3,257.69 | 8% |
*price indicative
- RS Stock No.:
- 268-235
- Mfr. Part No.:
- 1425046
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 4 | |
| Jacket Colour | Black, Grey | |
| Cable Length | 3m | |
| Jacket Material | Polyvinyl Chloride | |
| Outside Diameter | 7.55mm | |
| Voltage | 63V | |
| Minimum Operating Temperature | 80°C | |
| Cable CSA | 1.5mm² | |
| Standards/Approvals | cUL Listed, UL 758/1581 FT1, UL 758/1581, RoHS, UL Listed, IEC 61076-2-111, EAC, DIN EN 60811-404, DIN EN 60332-1-2 | |
| Maximum Operating Temperature | 80°C | |
| Conductor Material | Bare Copper Wire | |
| Series | 14250 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 4 | ||
Jacket Colour Black, Grey | ||
Cable Length 3m | ||
Jacket Material Polyvinyl Chloride | ||
Outside Diameter 7.55mm | ||
Voltage 63V | ||
Minimum Operating Temperature 80°C | ||
Cable CSA 1.5mm² | ||
Standards/Approvals cUL Listed, UL 758/1581 FT1, UL 758/1581, RoHS, UL Listed, IEC 61076-2-111, EAC, DIN EN 60811-404, DIN EN 60332-1-2 | ||
Maximum Operating Temperature 80°C | ||
Conductor Material Bare Copper Wire | ||
Series 14250 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power Cable is engineered to ensure reliable power supply solutions in compact applications. With its robust four-position design and L coding, this cable is perfect for applications requiring safety and precision. The use of high-quality materials, such as PVC for its sheath, ensures that the cable withstands various environmental conditions while maintaining optimal performance. Ideal for both static and dynamic installations, it supports a remarkable range of operational conditions. Furthermore, its comprehensive insulation characteristics provide unique overvoltage protection, making it a smart choice for professionals seeking efficiency and durability in their power connections.
Flexibility in cable length accommodates a variety of installation setups
Lightweight design allows for effortless handling during setup
Designed to comply with stringent safety standards for peace of mind
Ideal for various applications including industrial automation
Related links
- Phoenix Contact 14250 4 Core Power Cable Grey 1.5mm² 80 °C, 3 m Polyvinyl Chloride
- Phoenix Contact 14250 4 Core Power Cable Grey 1.5mm² 80 °C, 1.5 m Polyvinyl Chloride
- Phoenix Contact 14250 4 Core Power Cable Grey 1.5mm² 80 °C, 5 m Polyvinyl Chloride
- Phoenix Contact 14250 4 Core Power Cable Grey 1.5mm² 80 °C, 10 m Polyvinyl Chloride
- Phoenix Contact 14250 4 Core Power Cable Grey 1.5mm² 80 °C, 300 mm Polyvinyl Chloride
- Phoenix Contact 14250 4 Core Power Cable Grey 1.5mm² 80 °C, 3 m Polyurethane
- Phoenix Contact 14250 4 Core Power Cable Black 1.5mm² 80 °C, 3 m Polyvinyl Chloride
- Phoenix Contact 14250 4 Core Power Cable Black 1.5mm² 80 °C, 10 m Polyvinyl Chloride
