Phoenix Contact 14250, 5 m 4 Core Power Cable, Black, Grey Polyvinyl Chloride 80 °C
- RS Stock No.:
- 281-200
- Mfr. Part No.:
- 1425059
- Manufacturer:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR3,580.41
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 13 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR3,580.41 |
| 10 + | MYR3,294.39 |
*price indicative
- RS Stock No.:
- 281-200
- Mfr. Part No.:
- 1425059
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 4 | |
| Jacket Colour | Black, Grey | |
| Cable Length | 5m | |
| Jacket Material | Polyvinyl Chloride | |
| Outside Diameter | 7.55mm | |
| Voltage | 63V | |
| Minimum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS, UL Listed, UL 758/1581 FT1, cUL Listed, IEC 61076-2-111, DIN EN 60332-1-2, DIN EN 60811-404, UL 758/1581, EAC | |
| Cable CSA | 1.5mm² | |
| Conductor Material | Bare Copper Wire | |
| Series | 14250 | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 4 | ||
Jacket Colour Black, Grey | ||
Cable Length 5m | ||
Jacket Material Polyvinyl Chloride | ||
Outside Diameter 7.55mm | ||
Voltage 63V | ||
Minimum Operating Temperature 80°C | ||
Standards/Approvals RoHS, UL Listed, UL 758/1581 FT1, cUL Listed, IEC 61076-2-111, DIN EN 60332-1-2, DIN EN 60811-404, UL 758/1581, EAC | ||
Cable CSA 1.5mm² | ||
Conductor Material Bare Copper Wire | ||
Series 14250 | ||
Maximum Operating Temperature 80°C | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power cable is designed for versatility and reliability in power supply applications. This high-quality, 4-position Power cable features a robust PVC construction and is tailored for direct current up to 12 A and 63 V. With an impressive cable length of 5 metres, it facilitates ease of installation while ensuring robust connectivity through its L-coding mechanism.
Offers excellent mechanical durability with a high insertion/withdrawal cycle rating
Meets stringent UL standards for flammability and environmental compliance
Resists temperature extremes providing effective operation in challenging conditions
Related links
- Phoenix Contact 14250 Black, Grey Polyvinyl Chloride 80 °C
- Phoenix Contact 14250 Grey, Black Polyvinyl Chloride 80 °C
- Phoenix Contact 14250 Black, Grey Polyvinyl Chloride 80 °C
- Phoenix Contact 14250 Black, Grey Polyvinyl Chloride 80 °C
- Phoenix Contact 14250 Black, Grey Polyvinyl Chloride 80 °C
- Phoenix Contact 14250 Black, Grey Polyurethane 80 °C
- Phoenix Contact 14250 Grey, Black Polyurethane 80 °C
- Phoenix Contact 14250 Black, Grey Polyvinyl Chloride 80 °C
