Phoenix Contact 14250 4 Core Power Cable, Black, Grey 1.5mm² 80 °C, 1.5 m Polyvinyl Chloride

Get a bulk buy discount

Add 10 more to save MYR2,818.40

View bulk pricing options

Subtotal (1 unit)*

MYR3,517.24

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9MYR3,517.24-
10 +MYR3,235.40MYR2,818.40

*price indicative

RS Stock No.:
270-487
Mfr. Part No.:
1425045
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Power Cable

Number of Cores

4

Jacket Colour

Black, Grey

Cable Length

1.5m

Outside Diameter

7.55mm

Jacket Material

Polyvinyl Chloride

Voltage

63V

Minimum Operating Temperature

80°C

Cable CSA

1.5mm²

Standards/Approvals

DIN EN 60811-404, EAC, cUL Listed, UL Listed, UL 758/1581 FT1, DIN EN 60332-1-2, UL 758/1581, RoHS, IEC 61076-2-111

Maximum Operating Temperature

80°C

Series

14250

Conductor Material

Bare Copper Wire

COO (Country of Origin):
PL
The Phoenix Contact Power cable is designed for efficient and secure power supply applications. Featuring a robust 4-position configuration, it utilises L-coding to prevent mismatching, ensuring that connections are both reliable and safe. With a flexible PVC sheath, this cable is built to withstand various environmental conditions, offering extensive operational capabilities ranging from -40 °C to 80 °C.

Straight M12 plug format provides a solid connection for ease of use

Complies with high safety standards to ensure user protection

Offers a nominal current capacity of 12 A for effective power transfer

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy