Phoenix Contact 14250 5 Core Power Cable, Grey 1.5mm² 80 °C, 1.5 m Polyvinyl Chloride

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

MYR3,635.38

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9MYR3,635.38-
10 +MYR3,344.737%

*price indicative

RS Stock No.:
280-557
Mfr. Part No.:
1425023
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Power Cable

Number of Cores

5

Jacket Colour

Grey

Cable Length

1.5m

Outside Diameter

9.1mm

Jacket Material

Polyvinyl Chloride

Voltage

63V

Minimum Operating Temperature

80°C

Standards/Approvals

IEC 61076-2-111, cUL Listed, DIN EN 60332-1-2, DIN EN 60811-404, EAC, RoHS, UL 758/1581, UL 758/1581 FT1, UL Listed

Cable CSA

1.5mm²

Maximum Operating Temperature

80°C

Series

14250

Conductor Material

Bare Copper Wire

COO (Country of Origin):
PL
The Phoenix Contact Power Cable is designed to meet the rigorous demands of modern industrial applications. This five-position cable, featuring an M12 connector, is ideal for power supply in various environments. Made from high-quality materials, it ensures reliable performance and durability even under challenging conditions. With a robust construction and precise engineering, this cable supports direct current up to 12 A and 63 V, making it versatile for different uses. The L-coding provides built-in protection against mismatching, enhancing safety for users.

Engineered to withstand 2000000 bending cycles it guarantees durability in dynamic applications

Cable features an IP65 and IP67 rating offering protection against dust and water ingress

Constructed from high quality PVC grey material ensuring a sleek aesthetic and reliability

Meets stringent compliance standards providing peace of mind with every installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy