Phoenix Contact 14250 5 Core Power Cable, Grey 80 °C, 1.5 m Polyvinyl Chloride
- RS Stock No.:
- 281-184
- Mfr. Part No.:
- 1425015
- Manufacturer:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR3,648.58
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR3,648.58 |
| 10 + | MYR3,356.33 |
*price indicative
- RS Stock No.:
- 281-184
- Mfr. Part No.:
- 1425015
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 5 | |
| Jacket Colour | Grey | |
| Cable Length | 1.5m | |
| Jacket Material | Polyvinyl Chloride | |
| Outside Diameter | 10.1mm | |
| Voltage | 63V | |
| Minimum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS, UL 758/1581, cUL Listed, UL Listed, IEC 61076-2-111, DIN EN 60332-1-2, UL 758/1581 FT1, EAC, DIN EN 60811-404 | |
| Series | 14250 | |
| Conductor Material | Bare Copper Wire | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 5 | ||
Jacket Colour Grey | ||
Cable Length 1.5m | ||
Jacket Material Polyvinyl Chloride | ||
Outside Diameter 10.1mm | ||
Voltage 63V | ||
Minimum Operating Temperature 80°C | ||
Standards/Approvals RoHS, UL 758/1581, cUL Listed, UL Listed, IEC 61076-2-111, DIN EN 60332-1-2, UL 758/1581 FT1, EAC, DIN EN 60811-404 | ||
Series 14250 | ||
Conductor Material Bare Copper Wire | ||
Maximum Operating Temperature 80°C | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power cable offers a robust and reliable solution for high-performance electrical connections. Designed for optimal power supply integration, it features a 5-position configuration with a straight M12 plug and socket, enhancing compatibility across various applications. With a cable length of 1.5 metres, this product not only meets rigorous safety standards but also promises excellent durability in demanding environments.
A grey PVC outer sheath offering protection against wear and tear
Rated for overvoltage category III making it versatile for various environments
Offers resistance to a wide range of temperatures ensuring functionality in extreme conditions
Meets stringent international standards assuring compliance for global markets
Related links
- Phoenix Contact 14250 5 Core Power Cable 1.5 m Polyvinyl Chloride
- Phoenix Contact 14250 5 Core Power Cable 1.5 m Polyurethane
- Phoenix Contact 14250 5 Core Power Cable 1.5 m Polyurethane
- Phoenix Contact 14250 4 Core Power Cable Black 1.5mm² 80 °C, 1.5 m Polyvinyl Chloride
- Phoenix Contact 14250 5 Core Power Cable 3 m Polyvinyl Chloride
- Phoenix Contact 14250 5 Core Power Cable 3 m Polyvinyl Chloride
- Phoenix Contact 14250 4 Core Power Cable Grey 2.5mm² 80 °C, 1.5 m Polyvinyl Chloride
- Phoenix Contact 14250 5 Core Power Cable 600 mm Polyvinyl Chloride
