Phoenix Contact 14250 5 Core Power Cable, Grey 2.5mm² 80 °C, 3 m Polyvinyl Chloride
- RS Stock No.:
- 281-513
- Mfr. Part No.:
- 1425016
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
MYR3,693.18
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,693.18 |
*price indicative
- RS Stock No.:
- 281-513
- Mfr. Part No.:
- 1425016
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 5 | |
| Jacket Colour | Grey | |
| Cable Length | 3m | |
| Jacket Material | Polyvinyl Chloride | |
| Outside Diameter | 10.1mm | |
| Voltage | 63V | |
| Minimum Operating Temperature | 80°C | |
| Cable CSA | 2.5mm² | |
| Standards/Approvals | DIN EN 60811-404, UL Listed, UL 758/1581 FT1, UL 758/1581, RoHS, IEC 61076-2-111, EAC, DIN EN 60332-1-2, cUL Listed | |
| Maximum Operating Temperature | 80°C | |
| Conductor Material | Bare Copper Wire | |
| Series | 14250 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 5 | ||
Jacket Colour Grey | ||
Cable Length 3m | ||
Jacket Material Polyvinyl Chloride | ||
Outside Diameter 10.1mm | ||
Voltage 63V | ||
Minimum Operating Temperature 80°C | ||
Cable CSA 2.5mm² | ||
Standards/Approvals DIN EN 60811-404, UL Listed, UL 758/1581 FT1, UL 758/1581, RoHS, IEC 61076-2-111, EAC, DIN EN 60332-1-2, cUL Listed | ||
Maximum Operating Temperature 80°C | ||
Conductor Material Bare Copper Wire | ||
Series 14250 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power cable designed for reliability and efficiency is an essential component for various electrical applications. Featuring a robust, five-position design, this cable ensures seamless connectivity and power supply capabilities. Engineered with precision, it comes with a durable PVC exterior in an appealing grey hue, lending both functionality and aesthetic to your set-up.
Versatile cable length suited for varied installation needs
Robust insulation withstands significant overvoltage conditions
Designed to operate in extreme temperatures catering to a wide range of applications
Environmentally compliant meeting EU RoHS and REACH requirements
Related links
- Phoenix Contact 14250 5 Core Power Cable 3 m Polyurethane
- Phoenix Contact 14250 5 Core Power Cable 600 mm Polyvinyl Chloride
- Phoenix Contact 14250 5 Core Power Cable 300 mm Polyvinyl Chloride
- Phoenix Contact 14250 4 Core Power Cable Grey 2.5mm² 80 °C, 3 m Polyvinyl Chloride
- Phoenix Contact 14250 5 Core Power Cable 3 m Polyvinyl Chloride
- Phoenix Contact 14250 4 Core Power Cable Black 2.5mm² 80 °C, 3 m Polyvinyl Chloride
- Phoenix Contact 14250 5 Core Power Cable 300 mm Polyurethane
- Phoenix Contact 14250 5 Core Power Cable 1.5 m Polyurethane
