Phoenix Contact 14250 5 Core Power Cable, Grey 2.5mm² 80 °C, 3 m Polyurethane

Subtotal (1 unit)*

MYR3,717.74

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR3,717.74

*price indicative

RS Stock No.:
281-182
Mfr. Part No.:
1425012
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Power Cable

Number of Cores

5

Jacket Colour

Grey

Cable Length

3m

Jacket Material

Polyurethane

Voltage

63V

Minimum Operating Temperature

80°C

Standards/Approvals

UL Listed, UL 758/1581 FT2, UL 758/1581, RoHS, IEC 61076-2-111, EAC, DIN VDE 0472, DIN EN 60811-404, DIN EN 60332-2-2, DIN EN 50267-2-1, cUL Listed

Cable CSA

2.5mm²

Conductor Material

Bare Copper Wire

Maximum Operating Temperature

80°C

Series

14250

COO (Country of Origin):
PL
The Phoenix Contact Power cable offers a robust and reliable solution for power supply applications. Designed with a halogen-free PUR exterior, it not only meets stringent safety standards but also ensures durability in various environments. This cable features a five-position design, facilitating straightforward connections through its L-coded plugs and sockets.

Robust design withstands harsh conditions making it suitable for indoor and outdoor use

Testing is rigorous with each plug in component receiving full electrical testing

High mechanical endurance supports extensive insertion and withdrawal cycles

Flexible installation options allow adaptability in various setups

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy