Phoenix Contact 14250 4 Core Power Cable, Black, Grey 2.5mm² 80 °C, 3 m Polyurethane

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

MYR3,583.88

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9MYR3,583.88-
10 +MYR3,296.768%

*price indicative

RS Stock No.:
268-242
Mfr. Part No.:
1425066
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Power Cable

Number of Cores

4

Jacket Colour

Black, Grey

Cable Length

3m

Jacket Material

Polyurethane

Outside Diameter

8.8mm

Voltage

63V

Minimum Operating Temperature

80°C

Standards/Approvals

UL Listed, UL 758/1581 FT1, UL 758/1581, RoHS, IEC 61076-2-111, EAC, DIN VDE 0472, DIN EN 60811-404, DIN EN 60332-1-2, DIN EN 50267-2-1, cUL Listed

Cable CSA

2.5mm²

Series

14250

Conductor Material

Bare Copper Wire

Maximum Operating Temperature

80°C

COO (Country of Origin):
PL
The Phoenix Contact Power cable designed for efficient and reliable power supply in industrial applications. Engineered to withstand demanding conditions, this cable features a straight M12 plug with L-coding, ensuring protection against mismatching during connection. With a length of 3 metres, the cable is crafted from halogen-free PUR material, enhancing its durability and safety in various environments.

Designed to endure over four million bending cycles suitable for dynamic applications

IP65 and IP67 rated for excellent protection against dust and moisture

Resistant to various environmental factors ensuring reliable operation in challenging conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy