Phoenix Contact 14250 5 Core Power Cable, Grey 2.5mm² 80 °C, 600 mm Polyurethane
- RS Stock No.:
- 281-510
- Mfr. Part No.:
- 1425010
- Manufacturer:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR3,626.09
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR3,626.09 |
| 10 + | MYR3,335.87 |
*price indicative
- RS Stock No.:
- 281-510
- Mfr. Part No.:
- 1425010
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 5 | |
| Jacket Colour | Grey | |
| Cable Length | 600mm | |
| Jacket Material | Polyurethane | |
| Outside Diameter | 8.6mm | |
| Voltage | 63V | |
| Minimum Operating Temperature | 80°C | |
| Cable CSA | 2.5mm² | |
| Standards/Approvals | DIN EN 50267-2-1, DIN EN 60332-2-2, DIN EN 60811-404, DIN VDE 0472, EAC, IEC 61076-2-111, RoHS, UL 758/1581, UL 758/1581 FT2, UL Listed, cUL Listed | |
| Series | 14250 | |
| Conductor Material | Bare Copper Wire | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 5 | ||
Jacket Colour Grey | ||
Cable Length 600mm | ||
Jacket Material Polyurethane | ||
Outside Diameter 8.6mm | ||
Voltage 63V | ||
Minimum Operating Temperature 80°C | ||
Cable CSA 2.5mm² | ||
Standards/Approvals DIN EN 50267-2-1, DIN EN 60332-2-2, DIN EN 60811-404, DIN VDE 0472, EAC, IEC 61076-2-111, RoHS, UL 758/1581, UL 758/1581 FT2, UL Listed, cUL Listed | ||
Series 14250 | ||
Conductor Material Bare Copper Wire | ||
Maximum Operating Temperature 80°C | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power cable is engineered for optimal efficiency and reliability in power supply applications. It features a 5-position design with high-quality materials, making it ideal for direct current transmission up to 16 A and 63 V. The cable is crafted from halogen-free PUR, ensuring a robust and environmentally friendly solution.
Mechanical durability rated for over 100 insertion/withdrawal cycles
Shield less design promotes streamlined functionality without interference
Full compliance with international standards ensures quality assurance
Prevents damage from abrasion and oils extending cable lifespan
Related links
- Phoenix Contact 14250 5 Core Power Cable 600 mm Polyurethane
- Phoenix Contact 14250 5 Core Power Cable 600 mm Polyvinyl Chloride
- Phoenix Contact 14250 5 Core Power Cable 300 mm Polyurethane
- Phoenix Contact 14250 4 Core Power Cable Grey 2.5mm² 85 °C, 600 mm Polyurethane
- Phoenix Contact 14250 5 Core Power Cable 600 mm Polyvinyl Chloride
- Phoenix Contact 14250 5 Core Power Cable 1.5 m Polyurethane
- Phoenix Contact 14250 5 Core Power Cable 3 m Polyurethane
- Phoenix Contact 14250 4 Core Power Cable Grey 1.5mm² 80 °C, 600 mm Polyurethane
