Phoenix Contact 14250 5 Core Power Cable, Grey 2.5mm² 80 °C, 1.5 m Polyurethane

Subtotal (1 unit)*

MYR3,660.59

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR3,660.59

*price indicative

RS Stock No.:
280-551
Mfr. Part No.:
1425011
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Power Cable

Number of Cores

5

Jacket Colour

Grey

Cable Length

1.5m

Outside Diameter

8.6mm

Jacket Material

Polyurethane

Voltage

63V

Minimum Operating Temperature

80°C

Cable CSA

2.5mm²

Standards/Approvals

cUL Listed, UL Listed, UL 758/1581 FT2, UL 758/1581, RoHS, IEC 61076-2-111, EAC, DIN VDE 0472, DIN EN 60811-404, DIN EN 60332-2-2, DIN EN 50267-2-1

Conductor Material

Bare Copper Wire

Series

14250

Maximum Operating Temperature

80°C

COO (Country of Origin):
PL
The Phoenix Contact Power cable is designed to provide reliable connectivity in a wide range of applications. Featuring a robust, halogen-free PUR material, it ensures safety and durability, making it ideal for demanding environments. The cable showcases a 5-position design with L-coding, which prevents mismatching to guarantee a secure connection.

IP65 and IP67 ratings provide protection against dust and water

Wide operational temperature range allows for flexible use in varied conditions

Approvals such as UL and cUL strengthen trust in compliance with standards

Dynamic load capacity supports rigorous bending cycles without failure

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy