Phoenix Contact 14250 5 Core Power Cable, Grey 1.5mm² 80 °C, 1.5 m Polyurethane

Get a bulk buy discount

Add 10 more to save MYR2,917.70

View bulk pricing options

Subtotal (1 unit)*

MYR3,645.58

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9MYR3,645.58-
10 +MYR3,353.81MYR2,917.70

*price indicative

RS Stock No.:
268-224
Mfr. Part No.:
1425019
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Power Cable

Number of Cores

5

Jacket Colour

Grey

Cable Length

1.5m

Outside Diameter

9.1mm

Jacket Material

Polyurethane

Voltage

63V

Minimum Operating Temperature

80°C

Standards/Approvals

cUL Listed, DIN EN 50267-2-1, DIN EN 60332-1-2, DIN EN 60811-404, DIN VDE 0472, EAC, IEC 61076-2-111, RoHS, UL 758/1581, UL 758/1581 FT1, UL Listed

Cable CSA

1.5mm²

Maximum Operating Temperature

80°C

Series

14250

Conductor Material

Bare Copper Wire

COO (Country of Origin):
PL
The Phoenix Contact Power cable is designed to deliver reliable power supply with a robust and flexible design. Featuring a 5-position configuration and constructed from PUR halogen-free material, this cable not only meets stringent safety standards but also ensures reliable performance in various environments.

IP65 and IP67 ratings provide excellent protection against dust and water ingress

Offers a range of flexibility in cable installation configurations

Utilises standardised M12 connectors for widespread compatibility

Lightweight design facilitates easier handling and installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy