Phoenix Contact 14250 5 Core Power Cable, Grey 1.5mm² 80 °C, 600 mm Polyvinyl Chloride
- RS Stock No.:
- 268-226
- Mfr. Part No.:
- 1425022
- Manufacturer:
- Phoenix Contact
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
MYR3,616.18
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR3,616.18 | - |
| 10 + | MYR3,326.50 | 8% |
*price indicative
- RS Stock No.:
- 268-226
- Mfr. Part No.:
- 1425022
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 5 | |
| Jacket Colour | Grey | |
| Cable Length | 600mm | |
| Jacket Material | Polyvinyl Chloride | |
| Voltage | 63V | |
| Minimum Operating Temperature | 80°C | |
| Cable CSA | 1.5mm² | |
| Standards/Approvals | DIN EN 60332-1-2, DIN EN 60811-404, EAC, IEC 61076-2-111, RoHS, UL 758/1581, UL 758/1581 FT1, UL Listed, cUL Listed | |
| Series | 14250 | |
| Conductor Material | Bare Copper Wire | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 5 | ||
Jacket Colour Grey | ||
Cable Length 600mm | ||
Jacket Material Polyvinyl Chloride | ||
Voltage 63V | ||
Minimum Operating Temperature 80°C | ||
Cable CSA 1.5mm² | ||
Standards/Approvals DIN EN 60332-1-2, DIN EN 60811-404, EAC, IEC 61076-2-111, RoHS, UL 758/1581, UL 758/1581 FT1, UL Listed, cUL Listed | ||
Series 14250 | ||
Conductor Material Bare Copper Wire | ||
Maximum Operating Temperature 80°C | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power Cable is designed to provide reliable connectivity for various applications requiring a robust supply of electrical power. With a 5-position configuration and an L-coding feature, this cable ensures protection against mismatching during installation, catering seamlessly to both safety and efficiency. Its quality construction includes a PVC sheath that withstands adverse conditions, while the cable length of 0.6 m makes it ideal for compact setups. Built for direct current applications, the cable supports current ratings up to 12 A, providing a dependable solution for power transmission needs.
High insulation resistance ensures reliable performance over time
Capable of withstanding a dynamic load of up to 2000000 bending cycles
IP65 and IP67 ratings provide protection against dust and water ingress
Designed to meet IEC standards for superior compatibility
Related links
- Phoenix Contact 14250 5 Core Power Cable 300 mm Polyvinyl Chloride
- Phoenix Contact 14250 5 Core Power Cable 600 mm Polyurethane
- Phoenix Contact 14250 5 Core Power Cable 1.5 m Polyvinyl Chloride
- Phoenix Contact 14250 5 Core Power Cable 3 m Polyvinyl Chloride
- Phoenix Contact 14250 5 Core Power Cable 600 mm Polyvinyl Chloride
- Phoenix Contact 14250 4 Core Power Cable Black 1.5mm² 80 °C, 600 mm Polyvinyl Chloride
- Phoenix Contact 14250 5 Core Power Cable 300 mm Polyurethane
- Phoenix Contact 14250 5 Core Power Cable 1.5 m Polyurethane
