Phoenix Contact 14250 5 Core Power Cable, Grey 1.5mm² 80 °C, 300 mm Polyvinyl Chloride

Get a bulk buy discount

Add 10 more to save MYR2,891.30

View bulk pricing options

Subtotal (1 unit)*

MYR3,609.73

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9MYR3,609.73-
10 +MYR3,320.60MYR2,891.30

*price indicative

RS Stock No.:
281-187
Mfr. Part No.:
1425021
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Power Cable

Number of Cores

5

Jacket Colour

Grey

Cable Length

300mm

Jacket Material

Polyvinyl Chloride

Outside Diameter

9.1mm

Voltage

63V

Minimum Operating Temperature

80°C

Standards/Approvals

cUL Listed, DIN EN 60332-1-2, DIN EN 60811-404, EAC, IEC 61076-2-111, RoHS, UL 758/1581, UL 758/1581 FT1, UL Listed

Cable CSA

1.5mm²

Series

14250

Maximum Operating Temperature

80°C

Conductor Material

Bare Copper Wire

COO (Country of Origin):
PL
The Phoenix Contact Power cable is designed to meet the demands of modern electrical connections while providing exceptional reliability and performance. With a robust construction tailored for power supply applications, it features five positions and an L-coded M12 connector for secure and efficient connectivity.

Manufactured with high quality materials for longevity and reliability

Offers superior flame resistance according to stringent UL standards

Benefits from a lightweight design coupled with effective insulating capabilities

Provides smooth data transmission with minimal resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy