Phoenix Contact 14250 4 Core Power Cable, Black, Grey 2.5mm² 85 °C, 600 mm Polyurethane
- RS Stock No.:
- 281-208
- Mfr. Part No.:
- 1425082
- Manufacturer:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR3,609.89
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR3,609.89 |
| 10 + | MYR3,321.03 |
*price indicative
- RS Stock No.:
- 281-208
- Mfr. Part No.:
- 1425082
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 4 | |
| Jacket Colour | Black, Grey | |
| Cable Length | 600mm | |
| Jacket Material | Polyurethane | |
| Outside Diameter | 8.8mm | |
| Voltage | 63V | |
| Minimum Operating Temperature | 85°C | |
| Standards/Approvals | DIN EN 60811-404, UL 758/1581, UL Listed, DIN EN 60332-1-2, RoHS, EAC, cUL Listed, DIN EN 50267-2-1, DIN VDE 0472, UL 758/1581 FT1, IEC 61076-2-111 | |
| Cable CSA | 2.5mm² | |
| Conductor Material | Bare Copper Wire | |
| Maximum Operating Temperature | 85°C | |
| Series | 14250 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 4 | ||
Jacket Colour Black, Grey | ||
Cable Length 600mm | ||
Jacket Material Polyurethane | ||
Outside Diameter 8.8mm | ||
Voltage 63V | ||
Minimum Operating Temperature 85°C | ||
Standards/Approvals DIN EN 60811-404, UL 758/1581, UL Listed, DIN EN 60332-1-2, RoHS, EAC, cUL Listed, DIN EN 50267-2-1, DIN VDE 0472, UL 758/1581 FT1, IEC 61076-2-111 | ||
Cable CSA 2.5mm² | ||
Conductor Material Bare Copper Wire | ||
Maximum Operating Temperature 85°C | ||
Series 14250 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power cable designed to ensure reliable electrical connections in diverse applications. Constructed from high-quality PUR material, this cable not only provides flexibility and durability but also offers halogen-free properties for enhanced safety. The straight M12 connectors, featuring L-coding, protect against mismatches and guarantee efficient power supply.
Robust materials enhance durability against wear and tear
Meets strict UL and IEC standards for reliability and performance
Rated for extreme temperatures catering to diverse operational conditions
Impressive mechanical resilience withstands extensive usage cycles
Related links
- Phoenix Contact 14250 4 Core Power Cable Grey 1.5mm² 80 °C, 600 mm Polyurethane
- Phoenix Contact 14250 5 Core Power Cable 600 mm Polyurethane
- Phoenix Contact 14250 4 Core Power Cable Black 2.5mm² 85 °C, 3 m Polyurethane
- Phoenix Contact 14250 4 Core Power Cable Black 2.5mm² 85 °C, 3 m Polyvinyl Chloride
- Phoenix Contact 14250 4 Core Power Cable Grey 2.5mm² 80 °C, 300 mm Polyurethane
- Phoenix Contact 14250 5 Core Power Cable 600 mm Polyurethane
- Phoenix Contact 14250 4 Core Power Cable Grey 2.5mm² 80 °C, 1.5 m Polyurethane
- Phoenix Contact 14250 4 Core Power Cable Grey 2.5mm² 80 °C, 3 m Polyurethane
