Phoenix Contact 14250 4 Core Power Cable, Grey, Black 2.5mm² 85 °C, 3 m Polyvinyl Chloride
- RS Stock No.:
- 269-402
- Mfr. Part No.:
- 1425098
- Manufacturer:
- Phoenix Contact
Get a bulk buy discount
Add 10 more to save MYR2,861.60
View bulk pricing optionsSubtotal (1 unit)*
MYR3,576.96
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR3,576.96 | - |
| 10 + | MYR3,290.80 | MYR2,861.60 |
*price indicative
- RS Stock No.:
- 269-402
- Mfr. Part No.:
- 1425098
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 4 | |
| Jacket Colour | Grey, Black | |
| Cable Length | 3m | |
| Outside Diameter | 9.5mm | |
| Jacket Material | Polyvinyl Chloride | |
| Voltage | 63V | |
| Minimum Operating Temperature | 85°C | |
| Standards/Approvals | UL 758/1581, cUL Listed, IEC 61076-2-111, DIN EN 60811-404, EAC, DIN EN 60332-1-2, UL Listed, UL 758/1581 FT1, RoHS | |
| Cable CSA | 2.5mm² | |
| Conductor Material | Bare Copper Wire | |
| Maximum Operating Temperature | 85°C | |
| Series | 14250 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 4 | ||
Jacket Colour Grey, Black | ||
Cable Length 3m | ||
Outside Diameter 9.5mm | ||
Jacket Material Polyvinyl Chloride | ||
Voltage 63V | ||
Minimum Operating Temperature 85°C | ||
Standards/Approvals UL 758/1581, cUL Listed, IEC 61076-2-111, DIN EN 60811-404, EAC, DIN EN 60332-1-2, UL Listed, UL 758/1581 FT1, RoHS | ||
Cable CSA 2.5mm² | ||
Conductor Material Bare Copper Wire | ||
Maximum Operating Temperature 85°C | ||
Series 14250 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power Cable is an exceptional solution for reliable power supply applications, designed with a 4-position configuration to ensure safe and efficient connectivity. Constructed from high-quality PVC material and featuring an angled M12 socket, this cable is ideal for various environments. Its impressive 3-metre length allows for flexibility in installation, making it suitable for both fixed and movable setups. The innovative L-coding mechanism not only protects against mismatching but also guarantees a stable connection. This power cable meets rigorous safety standards, making it a trusted choice for direct current applications up to 16 A/63 V. With its comprehensive insulation and mechanical properties, it stands ready to face demanding conditions without compromising performance.
Robust construction provides reliable operation in challenging environments
Electrical components are 100% electrically tested for safety assurance
Exceptional resistance to mechanical stress with long insertion cycle life
Built to withstand an extensive temperature range for versatile use
Related links
- Phoenix Contact 14250 4 Core Power Cable Black 2.5mm² 85 °C, 3 m Polyurethane
- Phoenix Contact 14250 4 Core Power Cable Black 2.5mm² 80 °C, 3 m Polyvinyl Chloride
- Phoenix Contact 14250 4 Core Power Cable Black 2.5mm² 80 °C, 5 m Polyvinyl Chloride
- Phoenix Contact 14250 4 Core Power Cable Black 1.5mm² 80 °C, 3 m Polyvinyl Chloride
- Phoenix Contact 14250 4 Core Power Cable Black 2.5mm² 80 °C, 3 m Polyurethane
- Phoenix Contact 14250 4 Core Power Cable Black 1.5mm² 85 °C, 1.5 m Polyvinyl Chloride
- Phoenix Contact 14250 4 Core Power Cable Grey 2.5mm² 80 °C, 3 m Polyvinyl Chloride
- Phoenix Contact 14250 4 Core Power Cable Grey 2.5mm² 80 °C, 1.5 m Polyvinyl Chloride
