Phoenix Contact 14250 4 Core Power Cable, Grey, Black 1.5mm² 85 °C, 1.5 m Polyvinyl Chloride

Get a bulk buy discount

Add 10 more to save MYR2,897.20

View bulk pricing options

Subtotal (1 unit)*

MYR3,615.54

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9MYR3,615.54-
10 +MYR3,325.82MYR2,897.20

*price indicative

RS Stock No.:
268-241
Mfr. Part No.:
1425063
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Power Cable

Number of Cores

4

Jacket Colour

Grey, Black

Cable Length

1.5m

Outside Diameter

7.55mm

Jacket Material

Polyvinyl Chloride

Voltage

63V

Minimum Operating Temperature

85°C

Cable CSA

1.5mm²

Standards/Approvals

DIN EN 60332-1-2, DIN EN 60811-404, UL 758/1581 FT1, EAC, UL 758/1581, IEC 61076-2-111, RoHS, UL Listed, cUL Listed

Series

14250

Conductor Material

Bare Copper Wire

Maximum Operating Temperature

85°C

COO (Country of Origin):
PL
The Phoenix Contact Power Cable is designed for robust and reliable performance in a variety of applications. With its M12 connectors and L-coding, it ensures safe and efficient power delivery, making it ideal for use in industrial environments. The cable is constructed from durable PVC material, providing a balance of flexibility and protection against external factors. Tightly engineered for ease of use, this cable not only meets high electrical standards but is also tested for operational longevity, offering a solution that exceeds basic functionality. With an operational temperature range spanning from -40 °C to 80 °C, it is tailored to endure challenging conditions while maintaining optimal performance.

Robust construction meets international standards for safety and performance

Designed to minimise the risk of mismatched connections with its unique L coding

Offers a bent radius capability for flexible installations without compromising performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy