Phoenix Contact 14250 4 Core Power Cable, Grey, Black 2.5mm² 80 °C, 3 m Polyvinyl Chloride
- RS Stock No.:
- 281-210
- Mfr. Part No.:
- 1425090
- Manufacturer:
- Phoenix Contact
Get a bulk buy discount
Add 10 more to save MYR2,861.00
View bulk pricing optionsSubtotal (1 unit)*
MYR3,574.41
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR3,574.41 | - |
| 10 + | MYR3,288.31 | MYR2,861.00 |
*price indicative
- RS Stock No.:
- 281-210
- Mfr. Part No.:
- 1425090
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 4 | |
| Jacket Colour | Grey, Black | |
| Cable Length | 3m | |
| Jacket Material | Polyvinyl Chloride | |
| Outside Diameter | 9.5mm | |
| Voltage | 63V | |
| Minimum Operating Temperature | 80°C | |
| Cable CSA | 2.5mm² | |
| Standards/Approvals | cUL Listed, RoHS, DIN EN 60332-1-2, IEC 61076-2-111, EAC, DIN EN 60811-404, UL Listed, UL 758/1581 FT1, UL 758/1581 | |
| Maximum Operating Temperature | 80°C | |
| Conductor Material | Bare Copper Wire | |
| Series | 14250 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 4 | ||
Jacket Colour Grey, Black | ||
Cable Length 3m | ||
Jacket Material Polyvinyl Chloride | ||
Outside Diameter 9.5mm | ||
Voltage 63V | ||
Minimum Operating Temperature 80°C | ||
Cable CSA 2.5mm² | ||
Standards/Approvals cUL Listed, RoHS, DIN EN 60332-1-2, IEC 61076-2-111, EAC, DIN EN 60811-404, UL Listed, UL 758/1581 FT1, UL 758/1581 | ||
Maximum Operating Temperature 80°C | ||
Conductor Material Bare Copper Wire | ||
Series 14250 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power Cable, part of the SAC-4P-M12MRL/3,0-PVC series, is designed to deliver efficient power supply solutions with reliability and ease of use in mind. Engineered for various applications, it combines robust construction and high-quality materials for superior performance. The angled M12 plug features a special L-coding for enhanced protection against mismatching, ensuring safe connections in critical environments. With a generous cable length of 3 metres, it affords flexibility in setup, making installation straightforward. This power cable showcases exceptional insulation resistance and is capable of handling direct currents effectively, further enhancing its appeal for demanding use cases.
Constructed from high quality PVC for outstanding performance
Minimal maintenance required ensuring efficient operation
Designed for high mechanical durability with extensive insertion cycles
Versatile usage for various industrial and commercial applications
Related links
- Phoenix Contact 14250 4 Core Power Cable Black 2.5mm² 80 °C, 5 m Polyvinyl Chloride
- Phoenix Contact 14250 4 Core Power Cable Black 2.5mm² 80 °C, 3 m Polyurethane
- Phoenix Contact 14250 4 Core Power Cable Grey 2.5mm² 80 °C, 3 m Polyvinyl Chloride
- Phoenix Contact 14250 4 Core Power Cable Grey 2.5mm² 80 °C, 1.5 m Polyvinyl Chloride
- Phoenix Contact 14250 4 Core Power Cable Black 2.5mm² 85 °C, 3 m Polyvinyl Chloride
- Phoenix Contact 14250 4 Core Power Cable Black 2.5mm² 80 °C, 5 m Polyurethane
- Phoenix Contact 14250 4 Core Power Cable Black 2.5mm² 80 °C, 1.5 m Polyurethane
- Phoenix Contact 14250 4 Core Power Cable Black 2.5mm² 80 °C, 10 m Polyurethane
