Phoenix Contact 14250 4 Core Power Cable, Grey, Black 2.5mm² 80 °C, 10 m Polyurethane

Subtotal (1 unit)*

MYR3,802.49

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR3,802.49

*price indicative

RS Stock No.:
268-246
Mfr. Part No.:
1425080
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Power Cable

Number of Cores

4

Jacket Colour

Grey, Black

Cable Length

10m

Outside Diameter

8.8mm

Jacket Material

Polyurethane

Voltage

63V

Minimum Operating Temperature

80°C

Cable CSA

2.5mm²

Standards/Approvals

cUL Listed, DIN EN 50267-2-1, EAC, DIN EN 60332-1-2, IEC 61076-2-111, DIN EN 60811-404, RoHS, UL 758/1581, UL 758/1581 FT1, UL Listed, DIN VDE 0472

Conductor Material

Bare Copper Wire

Maximum Operating Temperature

80°C

Series

14250

COO (Country of Origin):
PL
The Phoenix Contact Power Cable is designed for optimal performance, enhances the reliability of your electrical connections. With a 4-position design and halogen-free PUR material, it guarantees safety and durability, making it suitable for both fixed and flexible installations. The cable's L-coding prevents mismatching, and its efficient current handling capabilities support direct current applications up to 16 A and 63 V. Ideal for environments that demand resilience and reliability, this cable ensures seamless power supply while reflecting top manufacturing standards.

Meets rigorous standards including UL and IEC specifications

Extensive testing ensures a high level of electrical integrity

Optimised for high performance with a dynamic load capacity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy