Phoenix Contact 14250 4 Core Power Cable, Grey, Black 2.5mm² 80 °C, 5 m Polyurethane

Get a bulk buy discount

Add 10 more to save MYR2,916.70

View bulk pricing options

Subtotal (1 unit)*

MYR3,644.31

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9MYR3,644.31-
10 +MYR3,352.64MYR2,916.70

*price indicative

RS Stock No.:
280-573
Mfr. Part No.:
1425067
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Power Cable

Number of Cores

4

Jacket Colour

Grey, Black

Cable Length

5m

Outside Diameter

8.8mm

Jacket Material

Polyurethane

Voltage

63V

Minimum Operating Temperature

80°C

Standards/Approvals

UL 758/1581, RoHS, IEC 61076-2-111, UL Listed, UL 758/1581 FT1, EAC, DIN VDE 0472, DIN EN 60811-404, DIN EN 60332-1-2, DIN EN 50267-2-1, cUL Listed

Cable CSA

2.5mm²

Series

14250

Conductor Material

Bare Copper Wire

Maximum Operating Temperature

80°C

COO (Country of Origin):
PL
The Phoenix Contact Power Cable is designed for reliable performance in demanding applications. Constructed with a robust halogen-free PUR material, it offers both flexibility and durability, making it ideal for both fixed and movable installations. The cable features an L-coded M12 connector, ensuring protection against mismatching during connections. With a generous cable length, it accommodates various installation needs while providing a dependable power supply for your systems. Additionally, the cable is engineered to withstand extreme environmental conditions, maintaining functionality across a wide temperature range.

Features IP65 and IP67 ratings for reliable protection against dust and water

Supports high mechanical stress with a minimum bending radius suitable for various scenarios

Incorporates copper alloy contact materials for improved conductivity

UL Listed and complies with international safety standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy