Phoenix Contact 14250 4 Core Power Cable, Grey, Black 2.5mm² 80 °C, 10 m Polyurethane
- RS Stock No.:
- 270-496
- Mfr. Part No.:
- 1425068
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
MYR3,795.21
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,795.21 |
*price indicative
- RS Stock No.:
- 270-496
- Mfr. Part No.:
- 1425068
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 4 | |
| Jacket Colour | Grey, Black | |
| Cable Length | 10m | |
| Outside Diameter | 8.8mm | |
| Jacket Material | Polyurethane | |
| Voltage | 63V | |
| Minimum Operating Temperature | 80°C | |
| Cable CSA | 2.5mm² | |
| Standards/Approvals | DIN EN 50267-2-1, DIN EN 60811-404, DIN EN 60332-1-2, cUL Listed, UL Listed, UL 758/1581 FT1, UL 758/1581, RoHS, IEC 61076-2-111, EAC, DIN VDE 0472 | |
| Series | 14250 | |
| Conductor Material | Bare Copper Wire | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 4 | ||
Jacket Colour Grey, Black | ||
Cable Length 10m | ||
Outside Diameter 8.8mm | ||
Jacket Material Polyurethane | ||
Voltage 63V | ||
Minimum Operating Temperature 80°C | ||
Cable CSA 2.5mm² | ||
Standards/Approvals DIN EN 50267-2-1, DIN EN 60811-404, DIN EN 60332-1-2, cUL Listed, UL Listed, UL 758/1581 FT1, UL 758/1581, RoHS, IEC 61076-2-111, EAC, DIN VDE 0472 | ||
Series 14250 | ||
Conductor Material Bare Copper Wire | ||
Maximum Operating Temperature 80°C | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power Cable is specifically designed for reliable and efficient power supply applications. With its robust construction and premium materials, it ensures optimal performance while maintaining safety standards. The cable features a 4-position M12 connector, which is recognised for its versatility and reliability in various industrial settings. Engineered to withstand demanding environments, this product demonstrates exceptional resilience against factors such as high temperatures and mechanical stress, ensuring longevity and minimal downtime.
Meets stringent industrial standards supporting reliable connectivity
Weight efficient design balances durability with ease of handling
Professional grade connector type ensures compatibility with various systems
Environmentally friendly compliant with EU RoHS and China RoHS directives
Related links
- Phoenix Contact 14250 4 Core Power Cable Black 2.5mm² 80 °C, 10 m Polyurethane
- Phoenix Contact 14250 4 Core Power Cable Grey 2.5mm² 80 °C, 10 m Polyurethane
- Phoenix Contact 14250 4 Core Power Cable Black 2.5mm² 80 °C, 5 m Polyurethane
- Phoenix Contact 14250 4 Core Power Cable Black 2.5mm² 80 °C, 1.5 m Polyurethane
- Phoenix Contact 14250 4 Core Power Cable Black 2.5mm² 80 °C, 3 m Polyurethane
- Phoenix Contact 14250 4 Core Power Cable Black 1.5mm² 80 °C, 10 m Polyurethane
- Phoenix Contact 14250 4 Core Power Cable Black 2.5mm² 80 °C, 3 m Polyvinyl Chloride
- Phoenix Contact 14250 4 Core Power Cable Black 2.5mm² 80 °C, 5 m Polyvinyl Chloride
