Phoenix Contact 14250 4 Core Power Cable, Black, Grey 2.5mm² 80 °C, 10 m Polyurethane
- RS Stock No.:
- 268-245
- Mfr. Part No.:
- 1425072
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
MYR3,799.94
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,799.94 |
*price indicative
- RS Stock No.:
- 268-245
- Mfr. Part No.:
- 1425072
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 4 | |
| Jacket Colour | Black, Grey | |
| Cable Length | 10m | |
| Outside Diameter | 8.8mm | |
| Jacket Material | Polyurethane | |
| Voltage | 63V | |
| Minimum Operating Temperature | 80°C | |
| Cable CSA | 2.5mm² | |
| Standards/Approvals | EAC, IEC 61076-2-111, RoHS, UL 758/1581, UL 758/1581 FT1, UL Listed, cUL Listed, DIN EN 50267-2-1, DIN EN 60332-1-2, DIN EN 60811-404, DIN VDE 0472 | |
| Series | 14250 | |
| Conductor Material | Bare Copper Wire | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 4 | ||
Jacket Colour Black, Grey | ||
Cable Length 10m | ||
Outside Diameter 8.8mm | ||
Jacket Material Polyurethane | ||
Voltage 63V | ||
Minimum Operating Temperature 80°C | ||
Cable CSA 2.5mm² | ||
Standards/Approvals EAC, IEC 61076-2-111, RoHS, UL 758/1581, UL 758/1581 FT1, UL Listed, cUL Listed, DIN EN 50267-2-1, DIN EN 60332-1-2, DIN EN 60811-404, DIN VDE 0472 | ||
Series 14250 | ||
Conductor Material Bare Copper Wire | ||
Maximum Operating Temperature 80°C | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power Cable is engineered for robust electrical connections in demanding environments. Designed with a 4-position, angled M12 plug, it ensures reliable power supply with optimal safety. The robust PUR construction not only guarantees durability but is also halogen-free, making it an environmentally conscious choice. With a cable length of 10 metres, it offers ample reach for various applications while supporting direct current up to 16 A and 63 V. The L coding protects against mismatching, ensuring that your connections are consistently error-free.
Mechanical durability supports over 1 million bending cycles
Resistance to oil and hydrolysis ensures longevity in harsh conditions
IP65 and IP67 ratings offer protection against dust and water ingress
Made with high quality materials for superior performance
Related links
- Phoenix Contact 14250 4 Core Power Cable Grey 2.5mm² 80 °C, 10 m Polyurethane
- Phoenix Contact 14250 4 Core Power Cable Black 2.5mm² 80 °C, 10 m Polyurethane
- Phoenix Contact 14250 4 Core Power Cable Grey 1.5mm² 80 °C, 10 m Polyurethane
- Phoenix Contact 14250 4 Core Power Cable Grey 2.5mm² 80 °C, 1.5 m Polyurethane
- Phoenix Contact 14250 4 Core Power Cable Grey 2.5mm² 80 °C, 10 m Polyvinyl Chloride
- Phoenix Contact 14250 4 Core Power Cable Grey 2.5mm² 80 °C, 3 m Polyurethane
- Phoenix Contact 14250 4 Core Power Cable Grey 2.5mm² 80 °C, 300 mm Polyurethane
- Phoenix Contact 14250 4 Core Power Cable Black 1.5mm² 80 °C, 10 m Polyurethane
