Phoenix Contact 14250 4 Core Power Cable, Black, Grey 1.5mm² 80 °C, 1.5 m Polyvinyl Chloride
- RS Stock No.:
- 268-236
- Mfr. Part No.:
- 1425049
- Manufacturer:
- Phoenix Contact
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
MYR3,521.98
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR3,521.98 | - |
| 10 + | MYR3,240.24 | 7% |
*price indicative
- RS Stock No.:
- 268-236
- Mfr. Part No.:
- 1425049
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 4 | |
| Jacket Colour | Black, Grey | |
| Cable Length | 1.5m | |
| Jacket Material | Polyvinyl Chloride | |
| Outside Diameter | 7.55mm | |
| Voltage | 63V | |
| Minimum Operating Temperature | 80°C | |
| Cable CSA | 1.5mm² | |
| Standards/Approvals | IEC 61076-2-111, UL Listed, UL 758/1581 FT1, UL 758/1581, RoHS, EAC, DIN EN 60811-404, DIN EN 60332-1-2, cUL Listed | |
| Conductor Material | Bare Copper Wire | |
| Series | 14250 | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 4 | ||
Jacket Colour Black, Grey | ||
Cable Length 1.5m | ||
Jacket Material Polyvinyl Chloride | ||
Outside Diameter 7.55mm | ||
Voltage 63V | ||
Minimum Operating Temperature 80°C | ||
Cable CSA 1.5mm² | ||
Standards/Approvals IEC 61076-2-111, UL Listed, UL 758/1581 FT1, UL 758/1581, RoHS, EAC, DIN EN 60811-404, DIN EN 60332-1-2, cUL Listed | ||
Conductor Material Bare Copper Wire | ||
Series 14250 | ||
Maximum Operating Temperature 80°C | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power Cable offers robust connectivity for various applications, ensuring consistent and reliable performance. Designed with a special L-coding feature, it prevents mismatching, providing enhanced safety in electrical setups. The cable is particularly suited for direct current applications up to 12 A/63 V, making it ideal for power supply needs in industrial environments. With a practical length of 1.5 metres, it facilitates ease of installation and flexibility in configuration. The durable PVC material ensures long-lasting use, while its protection ratings of IP65 and IP67 enable it to withstand challenging environmental conditions.
Supports a broad operational temperature range to suit various environments
Features high quality materials that offer superior electrical properties and corrosion resistance
Optimised for over two million bending cycles highlighting its durability for dynamic applications
Related links
- Phoenix Contact 14250 4 Core Power Cable Grey 1.5mm² 80 °C, 1.5 m Polyvinyl Chloride
- Phoenix Contact 14250 4 Core Power Cable Black 1.5mm² 80 °C, 1.5 m Polyvinyl Chloride
- Phoenix Contact 14250 4 Core Power Cable Grey 1.5mm² 80 °C, 1.5 m Polyurethane
- Phoenix Contact 14250 4 Core Power Cable Grey 1.5mm² 80 °C, 3 m Polyvinyl Chloride
- Phoenix Contact 14250 4 Core Power Cable Grey 1.5mm² 80 °C, 5 m Polyvinyl Chloride
- Phoenix Contact 14250 4 Core Power Cable Grey 1.5mm² 80 °C, 10 m Polyvinyl Chloride
- Phoenix Contact 14250 5 Core Power Cable 1.5 m Polyvinyl Chloride
- Phoenix Contact 14250 4 Core Power Cable Grey 2.5mm² 80 °C, 1.5 m Polyvinyl Chloride
