Phoenix Contact SAC 5 Core Power Cable, Grey 1.5mm² 80 °C, 10 m Polyvinyl Chloride

Subtotal (1 unit)*

MYR3,714.93

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR3,714.93

*price indicative

RS Stock No.:
280-365
Mfr. Part No.:
1424620
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Power Cable

Number of Cores

5

Jacket Colour

Grey

Cable Length

10m

Jacket Material

Polyvinyl Chloride

Outside Diameter

9.1mm

Voltage

63V

Minimum Operating Temperature

80°C

Standards/Approvals

cUL Listed, DIN EN 60332-1-2, DIN EN 60811-404, EAC, IEC 61076-2-111, RoHS, UL 758/1581, UL 758/1581 FT1, UL Listed

Cable CSA

1.5mm²

Maximum Operating Temperature

80°C

Conductor Material

Bare Copper Wire

Series

SAC

COO (Country of Origin):
PL
The Phoenix Contact Power cable is designed specifically for effective power supply applications, featuring a robust construction with five positions and a reliable L-coding. This product provides a strong, durable connection thanks to its quality materials, including a zinc die-cast connector and PVC insulation.

An impressive degree of protection it remains functional in harsh environments

The product is UL and cUL listed illustrating its compliance with essential safety standards

Backed by user friendly documentation facilitating user understanding and application

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy