Phoenix Contact SAC 5 Core Power Cable, Grey 1.5mm² 80 °C, 5 m Polyvinyl Chloride

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

MYR3,606.08

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9MYR3,606.08-
10 +MYR3,317.558%

*price indicative

RS Stock No.:
281-996
Mfr. Part No.:
1424611
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Power Cable

Number of Cores

5

Jacket Colour

Grey

Cable Length

5m

Outside Diameter

9.1mm

Jacket Material

Polyvinyl Chloride

Voltage

63V

Minimum Operating Temperature

80°C

Standards/Approvals

cUL Listed, DIN EN 60332-1-2, DIN EN 60811-404, EAC, IEC 61076-2-111, RoHS, UL 758/1581, UL 758/1581 FT1, UL Listed

Cable CSA

1.5mm²

Maximum Operating Temperature

80°C

Conductor Material

Bare Copper Wire

Series

SAC

COO (Country of Origin):
PL
The Phoenix Contact Power cable is designed for efficient power supply applications, featuring a robust construction and advanced safety measures. With a five-position configuration and an L-coding type, this cable ensures seamless connectivity and compatibility with various devices. It is built to withstand harsh environmental conditions, making it suitable for both fixed and flexible installations.

Engineered for ease of installation and maintenance

Lightweight design aids in reducing installation effort

Provides impressive mechanical properties for long lasting use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy