Phoenix Contact SAC 5 Core Power Cable, Grey 1.5mm² 80 °C, 1.5 m Polyvinyl Chloride
- RS Stock No.:
- 268-958
- Mfr. Part No.:
- 1424609
- Manufacturer:
- Phoenix Contact
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
MYR3,531.44
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR3,531.44 | - |
| 10 + | MYR3,248.65 | 8% |
*price indicative
- RS Stock No.:
- 268-958
- Mfr. Part No.:
- 1424609
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 5 | |
| Jacket Colour | Grey | |
| Cable Length | 1.5m | |
| Jacket Material | Polyvinyl Chloride | |
| Outside Diameter | 9.1mm | |
| Voltage | 63V | |
| Minimum Operating Temperature | 80°C | |
| Standards/Approvals | cUL Listed, DIN EN 60332-1-2, DIN EN 60811-404, EAC, IEC 61076-2-111, RoHS, UL 758/1581, UL 758/1581 FT1, UL Listed | |
| Cable CSA | 1.5mm² | |
| Maximum Operating Temperature | 80°C | |
| Series | SAC | |
| Conductor Material | Bare Copper Wire | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 5 | ||
Jacket Colour Grey | ||
Cable Length 1.5m | ||
Jacket Material Polyvinyl Chloride | ||
Outside Diameter 9.1mm | ||
Voltage 63V | ||
Minimum Operating Temperature 80°C | ||
Standards/Approvals cUL Listed, DIN EN 60332-1-2, DIN EN 60811-404, EAC, IEC 61076-2-111, RoHS, UL 758/1581, UL 758/1581 FT1, UL Listed | ||
Cable CSA 1.5mm² | ||
Maximum Operating Temperature 80°C | ||
Series SAC | ||
Conductor Material Bare Copper Wire | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power cable is designed to meet the demands of efficient electrical connectivity, combining robust construction and high-performance capabilities. Ideal for applications requiring a reliable power supply, this product features a straight M12 plug with L-coding on one end, ensuring protection against mismatching.
Flame resistant features comply with safety regulations
Designed for both fixed and flexible installations with ease
Manufactured with high quality materials for exceptional performance
Related links
- Phoenix Contact SAC 5 Core Power Cable 1.5 m Polyvinyl Chloride
- Phoenix Contact SAC 5 Core Power Cable 1.5 m Polyurethane
- Phoenix Contact SAC 5 Core Power Cable 10 m Polyvinyl Chloride
- Phoenix Contact SAC 5 Core Power Cable 5 m Polyvinyl Chloride
- Phoenix Contact SAC 5 Core Power Cable 3 m Polyvinyl Chloride
- Phoenix Contact SAC 5 Core Power Cable 1.5 m Polyvinyl Chloride
- Phoenix Contact SAC 5 Core Power Cable Grey 2.5mm² 80 °C, 1.5 m Polyvinyl Chloride
- Phoenix Contact SAC 6 Core Power Cable Grey 1.5mm² 80 °C, 1.5 m Polyvinyl Chloride
