Phoenix Contact 8 Series Straight Surface Mount PCB Connector, 80-Contact, 2 Row, 800 μm Pitch SMT/Through-Hole
- RS Stock No.:
- 896-990
- Mfr. Part No.:
- 1154078
- Manufacturer:
- Phoenix Contact
N
Subtotal (1 pack of 250 units)*
MYR8,522.52
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR8,522.52 | MYR34.09 |
*price indicative
- RS Stock No.:
- 896-990
- Mfr. Part No.:
- 1154078
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Connector | |
| Number of Contacts | 80 | |
| Number of Rows | 2 | |
| Sub Type | Shielded SMD Female Connector | |
| Current | 1.7A | |
| Pitch | 800μm | |
| Termination Type | SMT/Through-Hole | |
| Housing Material | Liquid Crystal Polymer | |
| Mount Type | Surface Mount | |
| Orientation | Straight | |
| Stacking Height | 19.5mm | |
| Connector System | ScaleX | |
| Voltage | 500V ac | |
| Series | 8 | |
| Minimum Operating Temperature | -55°C | |
| Contact Material | Copper Alloy | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Contact Plating | Gold | |
| Standards/Approvals | cULus | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Connector | ||
Number of Contacts 80 | ||
Number of Rows 2 | ||
Sub Type Shielded SMD Female Connector | ||
Current 1.7A | ||
Pitch 800μm | ||
Termination Type SMT/Through-Hole | ||
Housing Material Liquid Crystal Polymer | ||
Mount Type Surface Mount | ||
Orientation Straight | ||
Stacking Height 19.5mm | ||
Connector System ScaleX | ||
Voltage 500V ac | ||
Series 8 | ||
Minimum Operating Temperature -55°C | ||
Contact Material Copper Alloy | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Contact Plating Gold | ||
Standards/Approvals cULus | ||
- COO (Country of Origin):
- CZ
The Phoenix Contact SMD female connector designed for reliable board-to-board connections, offering an effective solution for electronic assemblies with high positioning demands and Compact designs.
Nominal current capacity of 1.7 A ensures stable electrical performance
Test voltage rating of 500 V AC provides enhanced safety and reliability
SMD soldering mount type facilitates easy and accurate installation
Constructed from LCP housing material for durability and performance
Gold-plated contacts enhance signal integrity and longevity
Related links
- Phoenix Contact 8 Series Straight Surface Mount PCB Connector 2 Row, 0.8 mm Pitch SMT/Through-Hole
- Phoenix Contact 8 Series Straight Surface Mount PCB Connector 2 Row, 0.8 mm Pitch SMT/Through-Hole
- Phoenix Contact 8 Series Straight Surface Mount PCB Connector 2 Row, 0.8 mm Pitch SMT/Through-Hole
- Phoenix Contact 8 Series Straight Surface Mount PCB Connector 2 Row, 0.8 mm Pitch SMT/Through-Hole
- Phoenix Contact 8 Series Straight Surface Mount PCB Connector 2 Row, 0.8 mm Pitch SMT/Through-Hole
- Phoenix Contact 8 Series Horizontal Surface Mount PCB Connector 2 Row, 0.8 mm Pitch SMT/Through-Hole
- Phoenix Contact 27 Series Straight Surface Mount PCB Connector 2 Row, 1.27 mm Pitch SMT/Through-Hole
- Amphenol ICC BergStak® Lite 0.80 mm Series Vertical Surface Receptacle 2 Row, 0.8 mm Pitch SMT/Through-Hole
