Phoenix Contact 8 Series Straight Surface Mount PCB Connector, 12-Contact, 2 Row, 800 μm Pitch SMT/Through-Hole

N

Subtotal (1 pack of 250 units)*

MYR3,332.39

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 May 2028
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR3,332.39MYR13.33

*price indicative

RS Stock No.:
897-025
Mfr. Part No.:
1154128
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

12

Product Type

PCB Connector

Sub Type

Shielded SMD Female Connector

Number of Rows

2

Pitch

800μm

Current

1.7A

Housing Material

Liquid Crystal Polymer

Termination Type

SMT/Through-Hole

Mount Type

Surface Mount

Orientation

Straight

Connector System

ScaleX

Stacking Height

19.5mm

Voltage

500V ac

Series

8

Minimum Operating Temperature

-55°C

Contact Plating

Gold

Contact Material

Copper Alloy

Maximum Operating Temperature

125°C

Contact Gender

Female

Standards/Approvals

cULus

COO (Country of Origin):
CZ
The Phoenix Contact SMD female connector serves as a reliable connection solution for efficient electronic communication, featuring a Compact design tailored for sophisticated applications in device connection technology.

Standard pitch of 0.8 mm ensures compatibility with various designs

Nominal current rating of 1.7 A supports stable power transmission

Test voltage capability of 500 V AC enhances safety in operations

Dual contact points provide robust mechanical reliability and improve durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy