Phoenix Contact 8 Series Straight Surface Mount PCB Connector, 52-Contact, 2 Row, 800 μm Pitch SMT/Through-Hole

N

Subtotal (1 pack of 250 units)*

MYR5,219.94

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 May 2028
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR5,219.94MYR20.88

*price indicative

RS Stock No.:
896-989
Mfr. Part No.:
1154077
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Connector

Number of Contacts

52

Sub Type

Shielded SMD Female Connector

Number of Rows

2

Pitch

800μm

Current

1.7A

Termination Type

SMT/Through-Hole

Housing Material

Liquid Crystal Polymer

Mount Type

Surface Mount

Orientation

Straight

Stacking Height

19.5mm

Connector System

ScaleX

Voltage

500V ac

Series

8

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Plating

Gold

Contact Gender

Female

Contact Material

Copper Alloy

Standards/Approvals

cULus

COO (Country of Origin):
CZ
The Phoenix Contact SMD female connector designed for efficient board-to-board connections, providing robust reliability in electronic assemblies.

Nominal current rating of 1.7 A ensures stable performance under load

Test voltage of 500 V AC contributes to safe operation

Compact 0.8 mm pitch allows for dense PCB layouts

Constructed with gold-plated contacts for enhanced conductivity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy