Phoenix Contact 8 Series Straight Surface Mount PCB Connector, 80-Contact, 2 Row, 800 μm Pitch SMT/Through-Hole
- RS Stock No.:
- 896-965
- Mfr. Part No.:
- 1043757
- Manufacturer:
- Phoenix Contact
N
Subtotal (1 pack of 250 units)*
MYR10,496.56
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 21 September 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR10,496.56 | MYR41.986 |
*price indicative
- RS Stock No.:
- 896-965
- Mfr. Part No.:
- 1043757
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 80 | |
| Product Type | PCB Connector | |
| Number of Rows | 2 | |
| Sub Type | SMD | |
| Current | 1.7A | |
| Pitch | 800μm | |
| Termination Type | SMT/Through-Hole | |
| Housing Material | Liquid Crystal Polymer | |
| Mount Type | Surface Mount | |
| Orientation | Straight | |
| Stacking Height | 13.5mm | |
| Connector System | ScaleX | |
| Voltage | 500V ac | |
| Series | 8 | |
| Row Pitch | 1.7mm | |
| Minimum Operating Temperature | -55°C | |
| Contact Material | Copper Alloy | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Contact Plating | Gold | |
| Standards/Approvals | cULus | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 80 | ||
Product Type PCB Connector | ||
Number of Rows 2 | ||
Sub Type SMD | ||
Current 1.7A | ||
Pitch 800μm | ||
Termination Type SMT/Through-Hole | ||
Housing Material Liquid Crystal Polymer | ||
Mount Type Surface Mount | ||
Orientation Straight | ||
Stacking Height 13.5mm | ||
Connector System ScaleX | ||
Voltage 500V ac | ||
Series 8 | ||
Row Pitch 1.7mm | ||
Minimum Operating Temperature -55°C | ||
Contact Material Copper Alloy | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Contact Plating Gold | ||
Standards/Approvals cULus | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Advanced electrical connector designed for reliable and efficient connections in various industrial applications, ensuring robust performance and superior safety standards.
Constructed from Durable materials to enhance longevity
Features a user-friendly design for effortless installation
Compatible with a wide range of systems for versatile use
Offers exceptional resistance to environmental factors
Related links
- Phoenix Contact 8 Series Straight Surface Mount PCB Connector 2 Row, 0.8 mm Pitch SMT/Through-Hole
- Phoenix Contact 8 Series Straight Surface Mount PCB Connector 2 Row, 0.8 mm Pitch SMT/Through-Hole
- Phoenix Contact 8 Series Straight Surface Mount PCB Connector 2 Row, 0.8 mm Pitch SMT/Through-Hole
- Phoenix Contact 8 Series Straight Surface Mount PCB Connector 2 Row, 0.8 mm Pitch SMT/Through-Hole
- Phoenix Contact 8 Series Straight Surface Mount PCB Connector 2 Row, 0.8 mm Pitch SMT/Through-Hole
- Phoenix Contact 8 Series Horizontal Surface Mount PCB Connector 2 Row, 0.8 mm Pitch SMT/Through-Hole
- Phoenix Contact 27 Series Straight Surface Mount PCB Connector 2 Row, 1.27 mm Pitch SMT/Through-Hole
- Amphenol ICC BergStak® Lite 0.80 mm Series Vertical Surface Receptacle 2 Row, 0.8 mm Pitch SMT/Through-Hole
