Phoenix Contact 8 Series Straight Surface Mount PCB Connector, 32-Contact, 2 Row, 800 μm Pitch SMT/Through-Hole

N

Subtotal (1 pack of 250 units)*

MYR4,500.30

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR4,500.30MYR18.001

*price indicative

RS Stock No.:
896-988
Mfr. Part No.:
1154076
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

32

Product Type

PCB Connector

Number of Rows

2

Sub Type

Shielded SMD Female Connector

Current

1.7A

Pitch

800μm

Termination Type

SMT/Through-Hole

Housing Material

Liquid Crystal Polymer

Mount Type

Surface Mount

Orientation

Straight

Connector System

ScaleX

Stacking Height

19.5mm

Voltage

500V ac

Series

8

Minimum Operating Temperature

-55°C

Contact Material

Copper Alloy

Maximum Operating Temperature

125°C

Contact Gender

Female

Contact Plating

Gold

Standards/Approvals

cULus

COO (Country of Origin):
CN
The Phoenix Contact connector is a high-performance SMD female connector designed for board-to-board applications, providing reliable electronic connections in Compact spaces.

Operates safely under voltage up to 500 V AC

Maintains optimal performance with a nominal current of 1.7 A

Features gold-plated contacts for enhanced reliability

Configured for SMD soldering, streamlining the assembly process

Offers a Compact form factor with a stacking height of 10.85 mm

Complies with various standards, ensuring quality and safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy