Phoenix Contact 8 Series Horizontal Surface Mount PCB Connector, 52-Contact, 2 Row, 800 μm Pitch SMT/Through-Hole
- RS Stock No.:
- 896-966
- Mfr. Part No.:
- 1043793
- Manufacturer:
- Phoenix Contact
N
Subtotal (1 pack of 400 units)*
MYR12,071.16
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 21 September 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR12,071.16 | MYR30.178 |
*price indicative
- RS Stock No.:
- 896-966
- Mfr. Part No.:
- 1043793
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 52 | |
| Product Type | PCB Connector | |
| Sub Type | SMD | |
| Number of Rows | 2 | |
| Current | 1.7A | |
| Pitch | 800μm | |
| Housing Material | Liquid Crystal Polymer | |
| Termination Type | SMT/Through-Hole | |
| Mount Type | Surface Mount | |
| Orientation | Horizontal | |
| Connector System | ScaleX | |
| Voltage | 500V ac | |
| Series | 8 | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 1.7mm | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Standards/Approvals | cULus | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 52 | ||
Product Type PCB Connector | ||
Sub Type SMD | ||
Number of Rows 2 | ||
Current 1.7A | ||
Pitch 800μm | ||
Housing Material Liquid Crystal Polymer | ||
Termination Type SMT/Through-Hole | ||
Mount Type Surface Mount | ||
Orientation Horizontal | ||
Connector System ScaleX | ||
Voltage 500V ac | ||
Series 8 | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 1.7mm | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Standards/Approvals cULus | ||
- COO (Country of Origin):
- CN
The Phoenix Contact connector designed for seamless integration in various technical environments, ensuring optimal performance and durability. Its primary function caters to specific industrial needs with precision and efficiency.
Robust construction for enhanced durability in demanding conditions
Efficient design promotes smooth operation and minimal downtime
Versatile compatibility with multiple systems increases usability
Designed to meet stringent industry standards for reliability
User-friendly Interface simplifies setup and maintenance
Related links
- Phoenix Contact 8 Series Straight Surface Mount PCB Connector 2 Row, 0.8 mm Pitch SMT/Through-Hole
- Phoenix Contact 8 Series Straight Surface Mount PCB Connector 2 Row, 0.8 mm Pitch SMT/Through-Hole
- Phoenix Contact 8 Series Straight Surface Mount PCB Connector 2 Row, 0.8 mm Pitch SMT/Through-Hole
- Phoenix Contact 8 Series Straight Surface Mount PCB Connector 2 Row, 0.8 mm Pitch SMT/Through-Hole
- Phoenix Contact 8 Series Straight Surface Mount PCB Connector 2 Row, 0.8 mm Pitch SMT/Through-Hole
- Amphenol ICC BergStak+™ 0.80 mm Series Vertical Surface Receptacle 2 Row, 0.8 mm Pitch SMT/Through-Hole
- Phoenix Contact FP Series 90° SMD Male Connector 0.8 mm Pitch Shrouded
- Amphenol ICC BergStak® Lite 0.80 mm Series Vertical Surface Receptacle 2 Row, 0.8 mm Pitch SMT/Through-Hole
