Phoenix Contact 27 Series Straight Surface Mount PCB Connector, 100-Contact, 2 Row, 1.27 mm Pitch SMT/Through-Hole
- RS Stock No.:
- 897-042
- Mfr. Part No.:
- 1373896
- Manufacturer:
- Phoenix Contact
N
Subtotal (1 pack of 280 units)*
MYR6,270.74
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 21 June 2028
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR6,270.74 | MYR22.396 |
*price indicative
- RS Stock No.:
- 897-042
- Mfr. Part No.:
- 1373896
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 100 | |
| Product Type | PCB Connector | |
| Sub Type | SMD | |
| Number of Rows | 2 | |
| Pitch | 1.27mm | |
| Current | 2.2A | |
| Housing Material | Liquid Crystal Polymer | |
| Termination Type | SMT/Through-Hole | |
| Mount Type | Surface Mount | |
| Orientation | Straight | |
| Stacking Height | 10.8mm | |
| Connector System | Board-to-Board | |
| Voltage | 840V ac | |
| Series | 27 | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | cULus | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 100 | ||
Product Type PCB Connector | ||
Sub Type SMD | ||
Number of Rows 2 | ||
Pitch 1.27mm | ||
Current 2.2A | ||
Housing Material Liquid Crystal Polymer | ||
Termination Type SMT/Through-Hole | ||
Mount Type Surface Mount | ||
Orientation Straight | ||
Stacking Height 10.8mm | ||
Connector System Board-to-Board | ||
Voltage 840V ac | ||
Series 27 | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals cULus | ||
- COO (Country of Origin):
- CN
The Phoenix Contact SMD male connector designed for efficient board-to-board connections, ensuring reliable signal integrity in Compact electronic assemblies.
Voltage rating at 840 V AC for robust electrical performance
SMD soldering termination type enables easy integration into Compact designs
Eight mm stacking height optimises space within assemblies
Related links
- Phoenix Contact 8 Series Straight Surface Mount PCB Connector 2 Row, 0.8 mm Pitch SMT/Through-Hole
- Phoenix Contact 8 Series Straight Surface Mount PCB Connector 2 Row, 0.8 mm Pitch SMT/Through-Hole
- Phoenix Contact 8 Series Straight Surface Mount PCB Connector 2 Row, 0.8 mm Pitch SMT/Through-Hole
- Phoenix Contact 8 Series Horizontal Surface Mount PCB Connector 2 Row, 0.8 mm Pitch SMT/Through-Hole
- Phoenix Contact 8 Series Straight Surface Mount PCB Connector 2 Row, 0.8 mm Pitch SMT/Through-Hole
- Phoenix Contact 8 Series Straight Surface Mount PCB Connector 2 Row, 0.8 mm Pitch SMT/Through-Hole
- HARTING Har Flex Series Straight Through Hole Connector 2 Row, 1.27 mm Pitch Solder
- HARTING Har Flex Series Straight Surface Connector 2 Row, 1.27 mm Pitch Solder
