Phoenix Contact 8 Series Straight Surface Mount PCB Connector, 52-Contact, 2 Row, 800 μm Pitch SMT/Through-Hole
- RS Stock No.:
- 896-986
- Mfr. Part No.:
- 1154034
- Manufacturer:
- Phoenix Contact
N
Subtotal (1 pack of 250 units)*
MYR6,876.08
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR6,876.08 | MYR27.504 |
*price indicative
- RS Stock No.:
- 896-986
- Mfr. Part No.:
- 1154034
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Connector | |
| Number of Contacts | 52 | |
| Number of Rows | 2 | |
| Sub Type | Shielded SMD Female Connector | |
| Current | 1.7A | |
| Pitch | 800μm | |
| Termination Type | SMT/Through-Hole | |
| Housing Material | Liquid Crystal Polymer | |
| Mount Type | Surface Mount | |
| Orientation | Straight | |
| Connector System | ScaleX | |
| Stacking Height | 19.5mm | |
| Voltage | 500V ac | |
| Series | 8 | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | cULus | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Connector | ||
Number of Contacts 52 | ||
Number of Rows 2 | ||
Sub Type Shielded SMD Female Connector | ||
Current 1.7A | ||
Pitch 800μm | ||
Termination Type SMT/Through-Hole | ||
Housing Material Liquid Crystal Polymer | ||
Mount Type Surface Mount | ||
Orientation Straight | ||
Connector System ScaleX | ||
Stacking Height 19.5mm | ||
Voltage 500V ac | ||
Series 8 | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals cULus | ||
- COO (Country of Origin):
- CN
The Phoenix Contact connector designed for secure and efficient connectivity in various electronic applications, ensuring reliability and ease of use across numerous installations.
Voltage specifications support safe electrical functionality
Termination Type ensures a secure and stable connection
Durable Housing Material contributes to long-term performance
Optimised Contact Plating enhances conductivity reliability
Temperature ratings provide operational stability across diverse environments
Related links
- Phoenix Contact 8 Series Straight Surface Mount PCB Connector 2 Row, 0.8 mm Pitch SMT/Through-Hole
- Phoenix Contact 8 Series Horizontal Surface Mount PCB Connector 2 Row, 0.8 mm Pitch SMT/Through-Hole
- Phoenix Contact 8 Series Straight Surface Mount PCB Connector 2 Row, 0.8 mm Pitch SMT/Through-Hole
- Phoenix Contact 8 Series Straight Surface Mount PCB Connector 2 Row, 0.8 mm Pitch SMT/Through-Hole
- Phoenix Contact 8 Series Straight Surface Mount PCB Connector 2 Row, 0.8 mm Pitch SMT/Through-Hole
- Phoenix Contact 8 Series Straight Surface Mount PCB Connector 2 Row, 0.8 mm Pitch SMT/Through-Hole
- Phoenix Contact 27 Series Straight Surface Mount PCB Connector 2 Row, 1.27 mm Pitch SMT/Through-Hole
- Amphenol ICC BergStak+™ 0.80 mm Series Vertical Surface Receptacle 2 Row, 0.8 mm Pitch SMT/Through-Hole
