Phoenix Contact 8 Series Straight Surface Mount PCB Connector, 20-Contact, 2 Row, 800 μm Pitch SMT/Through-Hole

N

Subtotal (1 pack of 250 units)*

MYR3,819.00

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 May 2028
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR3,819.00MYR15.276

*price indicative

RS Stock No.:
896-987
Mfr. Part No.:
1154075
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Connector

Number of Contacts

20

Number of Rows

2

Sub Type

Shielded SMD Female Connector

Pitch

800μm

Current

1.7A

Housing Material

Liquid Crystal Polymer

Termination Type

SMT/Through-Hole

Mount Type

Surface Mount

Orientation

Straight

Connector System

ScaleX

Stacking Height

19.5mm

Voltage

500V ac

Series

8

Minimum Operating Temperature

-55°C

Contact Material

Copper Alloy

Maximum Operating Temperature

125°C

Contact Gender

Female

Contact Plating

Gold

Standards/Approvals

cULus

COO (Country of Origin):
CZ
The Phoenix Contact SMD female connector designed for robust board-to-board connections, enabling efficient integration within electronic devices with its reliable performance and high precision.

Pitch of 0.8 mm ensures compatibility with high-density layouts

Supports a nominal current of 1.7 A per contact for reliable power transmission

Tested for a voltage of 500 V AC, ensuring safe operation

Optimised for SMD soldering, streamlining assembly processes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy