Makita UV001GZ UV00 Cordless Cordless Scarifier

N

Subtotal (1 unit)*

MYR4,412.38

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR4,412.38

*price indicative

RS Stock No.:
867-117
Mfr. Part No.:
UV001GZ
Manufacturer:
Makita
Find similar products by selecting one or more attributes.
Select all

Brand

Makita

Product Type

Cordless Multi-Tool

Handle Type

Straight

Multitool Type

Cordless Scarifier

Battery Voltage

40V

Corded/Cordless

Cordless

Overall Length

1.02m

Noise Level

86dBA

Speed

3200rpm

Number of Batteries

1

Standards/Approvals

No

Overall Width

1.24m

Series

UV00

Weight

12.5kg

Overall Height

668mm

Contents

Bless Scarifier

RoHS Status: Exempt

COO (Country of Origin):
CN
The Makita Cordless lawn scarifier built for professional turf maintenance. It delivers intense petrol-matching power to revitalize lawns with precision depth adjustments.

Powered by a 40Vmax XGT Li-Ion battery for robust performance

Features a working width of 380mm, Ideal for quick coverage

Offers no load speeds of up to 3200 min-¹ for effective operation

Includes two blade options tailored for vertical cutting and thatching

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy