Makita UE001GZ UE00 Cordless Cordless Edger
- RS Stock No.:
- 866-730
- Mfr. Part No.:
- UE001GZ
- Manufacturer:
- Makita
N
Subtotal (1 unit)*
MYR2,724.42
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,724.42 |
*price indicative
- RS Stock No.:
- 866-730
- Mfr. Part No.:
- UE001GZ
- Manufacturer:
- Makita
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Product Type | Cordless Multi-Tool | |
| Handle Type | Ergonomic | |
| Multitool Type | Cordless Edger | |
| Vibration Level | 2.5m/s² | |
| Battery Voltage | 40V | |
| Corded/Cordless | Cordless | |
| Speed | 4800rpm | |
| Noise Level | 89.4dBA | |
| Number of Batteries | 1 | |
| Weight | 7.3kg | |
| Series | UE00 | |
| Standards/Approvals | No | |
| Overall Width | 203mm | |
| Contents | Bless Edger | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Product Type Cordless Multi-Tool | ||
Handle Type Ergonomic | ||
Multitool Type Cordless Edger | ||
Vibration Level 2.5m/s² | ||
Battery Voltage 40V | ||
Corded/Cordless Cordless | ||
Speed 4800rpm | ||
Noise Level 89.4dBA | ||
Number of Batteries 1 | ||
Weight 7.3kg | ||
Series UE00 | ||
Standards/Approvals No | ||
Overall Width 203mm | ||
Contents Bless Edger | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Makita Cordless edger is a powerful landscaping tool designed for precision trimming. Its straight shaft and battery operation provide ease of use for maintaining garden edges effortlessly.
Variable speed control dial enables user to match speed to application
Constant speed control maintains performance under load
Active Feedback sensing Technology (AFT) stops the engine if the rotation suddenly halts
Cutting depth adjustment allows for tailored lawn care
Related links
- Makita KT001GZ KT00 Cordless Cordless Kettle
- Makita PM001GZ01 PM00 Cordless Cordless Blower
- Makita DUV320Z DU Cordless Cordless Scarifier
- Makita DBO382Z DBO Cordless Cordless Finishing Sander
- Makita DGP180RT DGP Cordless Cordless Grease Gun
- Makita DTR181ZJ DTR Cordless Cordless Tying Tool
- Makita DGP180Z DGP Cordless Cordless Grease Gun
- Makita DTR180ZK DTR Cordless Cordless Tying Tool
