Makita DUV320Z DU Cordless Cordless Scarifier

N

This image is representative of the product range

Subtotal (1 unit)*

MYR1,601.66

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,601.66

*price indicative

RS Stock No.:
866-757
Mfr. Part No.:
DUV320Z
Manufacturer:
Makita
Find similar products by selecting one or more attributes.
Select all

Brand

Makita

Multitool Type

Cordless Scarifier

Handle Type

Straight

Product Type

Cordless Multi-Tool

Corded/Cordless

Cordless

Battery Voltage

18V

Overall Length

1.035m

Speed

3300rpm

Noise Level

89dBA

Number of Batteries

1

Overall Height

995mm

Weight

10.4kg

Standards/Approvals

No

Overall Width

565mm

Series

DU

Contents

Bless Scarifier

RoHS Status: Exempt

COO (Country of Origin):
CN
The Makita scarifier is a powerful tool designed for efficient lawn care, utilising an 18V LXT Li-Ion battery to aerate and dethatch, ensuring optimal lawn health.

Electric brake enhances productivity and operator safety

Anti-restart function prevents accidental start-up

IPX4 compatibility allows operation in harsh weather conditions

Working depth adjustment for customised maintenance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy