Makita DGP180RT DGP Cordless Cordless Grease Gun
- RS Stock No.:
- 866-802
- Mfr. Part No.:
- DGP180RT
- Manufacturer:
- Makita
N
This image is representative of the product range
Subtotal (1 unit)*
MYR2,834.26
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,834.26 |
*price indicative
- RS Stock No.:
- 866-802
- Mfr. Part No.:
- DGP180RT
- Manufacturer:
- Makita
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Handle Type | Straight | |
| Product Type | Cordless Multi-Tool | |
| Multitool Type | Cordless Grease Gun | |
| Battery Voltage | 18V | |
| Corded/Cordless | Cordless | |
| Vibration Level | 2.5m/s² | |
| Overall Length | 449mm | |
| Noise Level | 79dBA | |
| Number of Batteries | 1 | |
| Overall Width | 114mm | |
| Weight | 6.1kg | |
| Overall Height | 245mm | |
| Series | DGP | |
| Standards/Approvals | No | |
| Battery Capacity | 5Ah | |
| Contents | Grease Gun With 1x 5.0Ah Battery | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Handle Type Straight | ||
Product Type Cordless Multi-Tool | ||
Multitool Type Cordless Grease Gun | ||
Battery Voltage 18V | ||
Corded/Cordless Cordless | ||
Vibration Level 2.5m/s² | ||
Overall Length 449mm | ||
Noise Level 79dBA | ||
Number of Batteries 1 | ||
Overall Width 114mm | ||
Weight 6.1kg | ||
Overall Height 245mm | ||
Series DGP | ||
Standards/Approvals No | ||
Battery Capacity 5Ah | ||
Contents Grease Gun With 1x 5.0Ah Battery | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Makita grease gun offers efficient lubrication for various applications, including workshops and agriculture. Designed for ease of use, it combines compactness with impressive output for quick and effective operations.
Nominal battery voltage of 18V enhances mobility and convenience
Variable speed control by trigger allows precise application of grease
Max pressure of 690 bar ensures effective lubrication in demanding tasks
Optional lock-on feature facilitates continuous operation without user fatigue
Related links
- Makita DGP180Z DGP Cordless Cordless Grease Gun
- Bosch 0.601.9N6.001 0.601.9N6 Cordless Grease Gun
- Makita DBO382Z DBO Cordless Cordless Finishing Sander
- Makita PM001GZ01 PM00 Cordless Cordless Blower
- Makita UE001GZ UE00 Cordless Cordless Edger
- Makita KT001GZ KT00 Cordless Cordless Kettle
- Makita DUV320Z DU Cordless Cordless Scarifier
- Makita DTR181ZJ DTR Cordless Cordless Tying Tool
