Makita KT001GZ KT00 Cordless Cordless Kettle

N

Subtotal (1 unit)*

MYR1,609.43

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,609.43

*price indicative

RS Stock No.:
867-146
Mfr. Part No.:
KT001GZ
Manufacturer:
Makita
Find similar products by selecting one or more attributes.
Select all

Brand

Makita

Multitool Type

Cordless Kettle

Product Type

Cordless Multi-Tool

Handle Type

Straight

Battery Voltage

40V

Corded/Cordless

Cordless

Overall Length

233mm

Number of Batteries

1

Series

KT00

Standards/Approvals

No

Overall Width

322mm

Weight

11.96kg

Overall Height

307mm

Contents

Cordless Kettle

RoHS Status: Exempt

COO (Country of Origin):
CN
The Makita Cordless kettle is powered by XGT 40Vmax batteries to effectively boil water on worksites. Its lightweight design ensures portability along with ease of use in various environments.

Nominal Battery Voltage 40 V for powerful performance

Auto shut-off after boiling, enhancing safety with a warning buzzer

Equipped with an anti-spill lock button to minimise hot water spills

Battery protection circuit safeguards against overloading, over-discharging, and overheating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy