Makita PM001GZ01 PM00 Cordless Cordless Blower
- RS Stock No.:
- 866-714
- Mfr. Part No.:
- PM001GZ01
- Manufacturer:
- Makita
N
Subtotal (1 unit)*
MYR6,335.87
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR6,335.87 |
*price indicative
- RS Stock No.:
- 866-714
- Mfr. Part No.:
- PM001GZ01
- Manufacturer:
- Makita
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Multitool Type | Cordless Blower | |
| Handle Type | Ergonomic | |
| Product Type | Cordless Multi-Tool | |
| Battery Voltage | 40V | |
| Corded/Cordless | Cordless | |
| Vibration Level | 2.5m/s² | |
| Noise Level | 103.6dBA | |
| Speed | 25000rpm | |
| Number of Batteries | 1 | |
| Standards/Approvals | No | |
| Series | PM00 | |
| Weight | 15.7kg | |
| Contents | Bless Backpack Mist Blower | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Multitool Type Cordless Blower | ||
Handle Type Ergonomic | ||
Product Type Cordless Multi-Tool | ||
Battery Voltage 40V | ||
Corded/Cordless Cordless | ||
Vibration Level 2.5m/s² | ||
Noise Level 103.6dBA | ||
Speed 25000rpm | ||
Number of Batteries 1 | ||
Standards/Approvals No | ||
Series PM00 | ||
Weight 15.7kg | ||
Contents Bless Backpack Mist Blower | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Makita Cordless backpack mist blower offers efficient application of liquids with Advanced features for enhanced usability.
Powered by a 40Vmax battery for optimal convenience
Three spraying speed modes provide versatility for various tasks
Very long maximum spray range comparable to engine models
Brushless motor ensures maintenance-free operation and longevity
